Altivar Process 930 Variable Frequency Drives (VFD)
Schneider Electric ATV930 high-performance drives offer exceptional motor control for demanding applications from 1 HP to 500 HP, including artificial lift and hoisting
Schneider Electric Altivar Process next-generation variable speed drives are designed to deliver IIoT benefits. A smart, connected EcoStruxure-ready drive with built-in intelligence to gather data and share information to the enterprise level, the Altivar Process can improve operational efficiency and profitability and reduce total cost of ownership (TCO).
Altivar Process provides a common platform from 0.75 kW to 2600 kW. It is easy to use with a consistent experience for usability, functionality, and performance, and the added value of peace of mind and flexibility delivered through drives services. Designed to assist OEMs, system integrators, and industrial process owners, Altivar Process drives improve process performance by enabling full information and operational technology convergence.
- Hoisting
- Artificial lifts
- Extruders, crushers
- Conveyors, mills
- DC bus sharing/four quadrant applications
Altivar Process 930 Variable Frequency Drives (VFD)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATV930U07N4ZU | ATV930 IP00 460V 1 HP W/O KEYPAD | 1 - Immediate | $13,967.86 | Vis detaljer |
![]() | ![]() | ATV930U15N4ZU | ATV930 IP00 460V 2 HP W/O KEYPAD | 1 - Immediate | $15,582.04 | Vis detaljer |
![]() | ![]() | ATV930U22N4ZU | ATV930 IP00 460V 3 HPW/O KEYPAD | 1 - Immediate | $16,972.15 | Vis detaljer |
![]() | ![]() | ATV930U30N4ZU | ATV930 IP00 460V 3 KWW/O KEYPAD | 1 - Immediate | $17,442.99 | Vis detaljer |
![]() | ![]() | ATV930U40N4ZU | ATV930 IP00 460V 5 HPW/O KEYPAD | 1 - Immediate | $18,238.92 | Vis detaljer |
![]() | ![]() | ATV930U55N4ZU | ATV930 IP00 460V 7.5 HPW/O KEYPA | 1 - Immediate | $20,862.13 | Vis detaljer |