FN9264 Series IEC Inlet Filters
Schaffner’s FN9264 series compact filtered power entry module
Schaffner’s FN9264 series power entry modules combine IEC inlet, RFI filtering with good attenuation with a double pole switch in a compact metal housing that is fit for front panel mounting.
The FN9264 series offers very good attenuation performance over the frequency band of 150 kHz to 30 MHz and incorporates a high quality double pole rocker switch with in rush capability of 100 A. The B versions are ideal for all medical electrical applications complying with creepage and clearance requirements within IEC / UL 60601. The series is ROHS-compliant, UL recognized, CSA, ENEC, and CQC approved.
| Features | ||
|
|
|
| Applications | ||
|
|
FN9264 Series IEC Inlet Filters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FN9264-4-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 1694 - Immediate | $189.72 | Vis detaljer |
![]() | ![]() | FN9264-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 976 - Immediate | $199.82 | Vis detaljer |
![]() | ![]() | FN9264B-2-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 69 - Immediate | $221.66 | Vis detaljer |
![]() | ![]() | FN9264-2-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 59 - Immediate | $203.19 | Vis detaljer |
![]() | ![]() | FN9264B-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $229.74 | Vis detaljer |
![]() | ![]() | FN9264B-6-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 1886 - Immediate | $215.31 | Vis detaljer |
![]() | ![]() | FN9264-6-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 76 - Immediate | $208.68 | Vis detaljer |