FN9260 Series Power Entry Modules
Schaffner's FN9260 series are fused, general purpose power entry modules for medical and industrial applications
Schaffner’s FN9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form-factor. Choosing the FN9260 product line brings the user rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping the user to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities, and filters for medical applications are designed to offer the desired solution.
- Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
- B types comply with the requirements of IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing
- Versions up to 10 A are available with a fuse holder for one or two fuses
- Portable electrical and electronic equipment
- Medical equipment
- Small- to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
FN9260 Series Industrial
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FN9260-1-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 29 - Immediate | $166.82 | Vis detaljer |
![]() | ![]() | FN9260A1-1-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 34 - Immediate | $171.44 | Vis detaljer |
![]() | ![]() | FN9260-2-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 152 - Immediate | $173.17 | Vis detaljer |
![]() | ![]() | FN9260-4-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 565 - Immediate | $166.82 | Vis detaljer |
![]() | ![]() | FN9260-6-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 1 - Immediate | $160.09 | Vis detaljer |
![]() | ![]() | FN9260-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 1527 - Immediate | $160.28 | Vis detaljer |
FN9260 Series Medical
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FN9260B-1-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 35 - Immediate | $182.12 | Vis detaljer |
![]() | ![]() | FN9260B-2-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 554 - Immediate | $173.46 | Vis detaljer |
![]() | ![]() | FN9260B-4-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 202 - Immediate | $178.66 | Vis detaljer |
![]() | ![]() | FN9260B-6-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 2816 - Immediate | $173.17 | Vis detaljer |
![]() | ![]() | FN9260B-10-06 | PWR ENT MOD RCPT IEC320-C14 PNL | 4818 - Immediate | $174.52 | Vis detaljer |