VITA 42 XMC Standard Products

Samtec's connectors come in 10 mm and 12 mm stack heights and support PCIe® 4.0 performance

Image of Samtec's VITA 42 XMC Standard ProductsSamtec's VITA 42 XMC is a widely deployed mezzanine standard used in high-reliability computers implementing switched-fabric architectures. XMC combines a PCI mezzanine card (PMC) with serial fabric technology on proven mezzanine form factors. The XMC standard allows for greater configuration of embedded systems on both ends of the market. With a focus dedicated to flexibility, XMC allows the designer to add modules for greater performance, additional functionality, or to upgrade an existing XMC system. Due to this modular design, XMC is well-suited for a wide variety of technologies advancing at different rates, thus extending the resourcefulness of its mezzanine/carrier cards. In 2017, VITA updated XMC’s base specification to recommend solder-ball connectors. Original parts employed Paste-On-Pad attachment, while recommended parts utilize modern solder-ball technology. VITA 42 XMC specifies solder ball-equipped SamArray® connectors in 10 mm and 12 mm stack heights supporting PCIe 4.0 performance. Optional JSOM ejector standoffs to assist in XMC card unmating are also available.

Features
  • 050" (1.27 mm) pitch open-pin-field array with maximum grounding and routing flexibility
  • Ideal for hardware plug-in card profiles (PICPs) in 6U and 3U VPX form factors
  • 114-pin (6 x 19) options
  • Lead-free and tin-lead options
  • XMC connectors able to provide power, ground, and auxiliary signals to the mezzanine
  • Compatibility with existing PMC specifications
  • Features standard VME, compactPCI, advanced TCA, and PCI Express carriers
  • Available in variable stacking heights of 10 mm and 12 mm
  • Optional pick-and-place pad and tape-and-reel packaging
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

VITA 42 XMC Standard Products

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN ARRAY RCPT 114POS SMD GOLDASP-103612-01CONN ARRAY RCPT 114POS SMD GOLD1035 - Immediate$397.82Vis detaljer
CONN ARRAY RCPT 114POS SMD GOLDASP-103612-02CONN ARRAY RCPT 114POS SMD GOLD689 - Immediate$397.82Vis detaljer
CONN ARRAY RCPT 90POS SMD GOLDASP-103612-03CONN ARRAY RCPT 90POS SMD GOLD17 - Immediate$333.26Vis detaljer
CONN ARRAY RCPT 114POS SMD GOLDASP-103612-04CONN ARRAY RCPT 114POS SMD GOLD4584 - Immediate$302.86Vis detaljer
CONN ARRAY RCPT 114POS SMD GOLDASP-103612-05CONN ARRAY RCPT 114POS SMD GOLD64 - Immediate$302.86Vis detaljer
CONN ARRAY PLUG 114POS SMD GOLDASP-103614-01CONN ARRAY PLUG 114POS SMD GOLD1462 - Immediate$317.01Vis detaljer
CONN ARRAY PLUG 114POS SMD GOLDASP-103614-04CONN ARRAY PLUG 114POS SMD GOLD253 - Immediate$382.04Vis detaljer
CONN ARRAY VITA 42ASP-189983-01CONN ARRAY VITA 42687 - Immediate$397.92Vis detaljer
CONN ARRAY VITA 43ASP-189983-02CONN ARRAY VITA 43981 - Immediate$410.52Vis detaljer
Published: 2022-04-08