2.4 mm Precision RF Connectors

Samtec’s 2.4 mm precision RF with performance to 50 GHz and an air dielectric design for low VSWR and insertion loss

Image of Samtec's 2.4 mm Precision RFSamtec’s 2.4 mm precision RF connectors are available as cable connectors, full cable assemblies, and board-level mates with an operating frequency of up to 50 GHz. Cable assemblies include solder clamp jack or plug connectors on a 23 AWG low-loss flexible cable (RF23C series). Compression mount PCB connectors are designed for microstrip or stripline trace routing and allow for easy, field replaceable, cost-effective assembly to the board (240 series). Cable connectors provide flexibility to terminate to an industry-standard cable; solder clamp and direct solder options are available (PRF24 series).

Features
  • Performance to 50 GHz
  • Air dielectric design for low VSWR and insertion loss
  • Low-loss millimeter wave cable assemblies, available on 0.047”, 0.085”, and 0.086” cable
  • Cable connectors and compression mount board-level interconnects available
  • Intermateable with 1.85 mm
Applications
  • Radar
  • SatCom
  • Defense
  • Aerospace
  • 5G networking
  • Automotive
  • Telecom
  • Test and measurement

RF23C Series Coaxial Cables (RF)

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
COAX CBL 2.4MM TO 2.92MM 5.9"RF23C-24SP-92SP-0152COAX CBL 2.4MM TO 2.92MM 5.9"0 - Immediate
4 - Factory Stock
$775.37Vis detaljer
COAX CBL 2.4MM TO 2.92MM 12"RF23C-24SP-92SP-0305COAX CBL 2.4MM TO 2.92MM 12"2 - Immediate
4 - Factory Stock
$814.79Vis detaljer

240 Series Coaxial Connectors (RF)

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN 2.40MM JACK COMP MNT240-J-P-EP-ST-CMM-1CONN 2.40MM JACK COMP MNT0 - Immediate
1500 - Factory Stock
$322.48Vis detaljer
CONN 2.40MM JACK COMP MNT240-J-P-EP-ST-CM-2CONN 2.40MM JACK COMP MNT199 - Immediate$338.46Vis detaljer
CONN 2.40MM JACK COMP MNT240-J-P-EP-ST-CMM-2CONN 2.40MM JACK COMP MNT162 - Immediate$338.46Vis detaljer

PRF24 Series Coaxial Connectors (RF)

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CONN 2.40MM CABLE PLUGPRF24-P-C-EE-085-SDCONN 2.40MM CABLE PLUG2 - Immediate$210.02Vis detaljer
CONN 2.40MM CABLE JACKPRF24-J-C-EP-085-SSCONN 2.40MM CABLE JACK4 - Immediate$517.41Vis detaljer
Published: 2021-04-23