CPG Series High-Current Pogo Pins
Same Sky high-current pogo pins are rated from 7 A to 25 A
Same Sky high-current pogo pins are rated from 7 A to 25 A and feature surface-mount or through-hole mounting styles, along with mating cycle ratings of up to 100,000 cycles. With gold-plated contacts for maximum reliability, these spring-loaded pins feature recommended working heights from 3.6 mm to 9.9 mm and mid-compression operating forces from 100 gf to 260 gf.
Resources
- High current ratings up to 25 A
- Gold-plated contacts
- Surface mount and through-hole mounting
- Mating cycle ratings up to 100,000 cycles
- Mid-compression operating forces from 100 gf to 260 gf
- Recommended working heights from 3.6 mm to 9.9 mm
CPG Series High-Current Pogo Pins
| Bilde | Manufacturer Part Number | Beskrivelse | Monteringstype | Maksimal arbeidshøyde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CPG-86-TH-B | 100 GF MID COMPRESSION OPERATING | Gjennomgående hull | 0,169" (4,29mm) | 2414 - Immediate | $8.89 | Vis detaljer |
![]() | ![]() | CPG-85-TH-B | 110 GF MID COMPRESSION OPERATING | Gjennomgående hull | 0,315" (8,00mm) | 1914 - Immediate | $10.20 | Vis detaljer |
![]() | ![]() | CPG-87-SMT-B | 170 GF MID COMPRESSION OPERATING | Overflatemontering | 0,291" (7,39mm) | 2920 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | CPG-89-SMT-B | 260 GF MID COMPRESSION OPERATING | Overflatemontering | 0,295" (7,49mm) | 2494 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | CPG-90-SMT-B | 150 GF MID COMPRESSION OPERATING | Overflatemontering | 0,335" (8,51mm) | 2624 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | CPG-91-SMT-B | 260 GF MID COMPRESSION OPERATING | Overflatemontering | 0,307" (7,80mm) | 2613 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | CPG-88-SMT-B | 220 GF MID COMPRESSION OPERATING | Overflatemontering | 0,438" (11,13mm) | 1272 - Immediate | $13.19 | Vis detaljer |