Audio Connectors
Same Sky audio connectors support a wide variety of mounting styles and offer internal switches
Same Sky audio connectors are available in a range of audio jack, plug, receptacle, and inline adapter types. These models feature 2.5 mm, 3.5 mm, and 6.35 mm audio standard versions, profiles as low as 3 mm, and widths as small as 4.5 mm. Supporting a wide variety of mounting styles, these audio connectors offer internal switches from 0 to 4 as well as SPDT, DPDT, and normally open options. Several audio connector models offer shielding and color insulator options.
- Audio jack, plug, receptacle, and inline adapter types
- 2.5 mm, 3.5 mm, and 6.35 mm audio standard versions
- Profiles as low as 3 mm
- Widths as small as 4.5 mm
- Range of mounting styles
Audio Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ1-2503A | CONN JACK STEREO 2.5MM R/A | 0 - Immediate | $6.92 | Vis detaljer |
![]() | ![]() | MJ-3536N | CONN JACK MONO 3.5MM R/A | 6302 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | RCJ-021 | CONN RCA JACK MONO 3.2MM PCB | 16963 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | SJ-2523-SMT-TR | CONN JACK STEREO 2.5MM SMD R/A | 13462 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | SJ2-3574A-SMT-TR | AUDIO JACK, 3.5 MM, RT, 4 CONDUC | 7358 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | MJ-3523-SMT-TR | CONN JACK MONO 3.5MM SMD | 3004 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | SJ-43515RS-SMT-TR | CONN JACK 4COND 3.5MM SMD R/A | 111019 - Immediate | $14.31 | Vis detaljer |
![]() | ![]() | SJ-43515TS-SMT-TR | CONN JACK 4COND 3.5MM SMD R/A | 605 - Immediate | $14.31 | Vis detaljer |
![]() | ![]() | SJ-43504-SMT-TR | CONN JACK 4COND 3.5MM SMD R/A | 15579 - Immediate | $12.07 | Vis detaljer |
![]() | ![]() | SJ-43516-SMT-TR | CONN JACK 4COND 3.5MM SMD R/A | 11300 - Immediate | $14.41 | Vis detaljer |
![]() | ![]() | SJ1-3523N | CONN JACK STEREO 3.5MM R/A | 236211 - Immediate | $9.92 | Vis detaljer |
![]() | ![]() | SJ1-3555NG | CONN JACK STEREO 3.5MM R/A | 3257 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | SJ1-3523NG | CONN JACK STEREO 3.5MM R/A | 0 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | SJ-3524-SMT-TR-BE | CONN JACK STEREO 3.5MM SMD R/A | 13685 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | RCJ-024 | CONN RCA JACK MONO 3.2MM PCB | 2688 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | SJ1-3525NG | CONN JACK STEREO 3.5MM R/A | 20319 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | SJ1-2533-SMT-TR | CONN JACK STEREO 2.5MM SMD R/A | 4736 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | SJ1-3553NG | CONN JACK STEREO 3.5MM R/A | 2914 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | SJ2-25102B-SMT-TR | AUDIO JACK, 2.5 MM, RT, 2 CONDUC | 1430 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | SJ1-42534-SMT-TR | CONN JACK 4COND 2.5MM SMD R/A | 44290 - Immediate | $13.85 | Vis detaljer |