Aluform Enclosures

Rose's low-profile die-cast aluminum enclosures are designed for rugged electronic instrumentation applications

Image of Rose's Aluminum Aluform Type 04 EnclosuresRose's Aluform enclosures are stylish, die-cast aluminum enclosures specifically designed for rugged electronic instrumentation applications with a low profile. Thanks to a range of more than 15 different enclosure sizes from 80 mm x 80 mm x 81 mm to 280 mm x 280 mm x 111 mm, there are many potential uses for these robust aluminum die-cast enclosures.

Aluform enclosures feature an attractive beveled lid and are designed with a lower profile height than Rose's standard die-cast aluminum series housings. Internal mounting bosses in the base and lid provide convenience for component or board installation. External hinges and one-piece external brackets are available as options.

A watertight Aluform enclosure includes a die-cast base and lid, captive stainless-steel lid screws, and a polyurethane gasket as the standard configuration. An unpainted version is also available that comes with a removable neoprene gasket.

Features
  • Watertight
  • Captive stainless-steel lid screws
  • Protection classification: NEMA types up to 4x
  • Ingress protection: IP66
  • Tongue-and-groove gasket design
  • 17 sizes
  • UL listed - File # E206630
  • Accessories such as stylish wall brackets, hinges, mounting plates, and others
  • Available in painted or unpainted versions
  • Constructed of the highest quality aluminum alloy

Aluminum Aluform Type 04 Enclosures

BildeManufacturer Part NumberBeskrivelseHøydeOmråde (L x B)Tilgjengelig antall PrisVis detaljer
BOX ALUM GRAY 6.3"L X 3.94"W041016060BOX ALUM GRAY 6.3"L X 3.94"W2,402" (61,00mm)24,8in² (160cm²)324 - Immediate$650.66Vis detaljer
BOX ALUM GRAY 7.09"L X 5.51"W041418070BOX ALUM GRAY 7.09"L X 5.51"W2,795" (71,00mm)39,1in² (252cm²)114 - Immediate$1,024.22Vis detaljer
BOX ALUM GRAY 9.45"L X 6.3"W041624080BOX ALUM GRAY 9.45"L X 6.3"W3,189" (81,00mm)59,5in² (384cm²)118 - Immediate$1,118.89Vis detaljer
BOX ALUM GRAY 7.87"L X 7.87"W042020070BOX ALUM GRAY 7.87"L X 7.87"W2,854" (72,50mm)62,0in² (400cm²)39 - Immediate$1,177.18Vis detaljer
BOX ALUM GRAY 11.02"L X 7.87"W042028070BOX ALUM GRAY 11.02"L X 7.87"W2,854" (72,50mm)86,8in² (560cm²)70 - Immediate$1,263.62Vis detaljer
BOX ALUM GRAY 7.87"L X 3.94"W041020060BOX ALUM GRAY 7.87"L X 3.94"W2,402" (61,00mm)31,0in² (200cm²)85 - Immediate$750.11Vis detaljer
BOX ALUM GRAY 4.72"L X 3.15"W040812080BOX ALUM GRAY 4.72"L X 3.15"W3,189" (81,00mm)14,9in² (96cm²)4 - Immediate$568.62Vis detaljer
BOX ALUM GRAY 4.72"L X 4.72"W041212080BOX ALUM GRAY 4.72"L X 4.72"W3,189" (81,00mm)22,3in² (144cm²)9 - Immediate$765.26Vis detaljer
BOX ALUM GRAY 6.3"L X 4.72"W041216080BOX ALUM GRAY 6.3"L X 4.72"W3,189" (81,00mm)29,8in² (192cm²)5 - Immediate$812.88Vis detaljer
BOX ALUM GRAY 8.66"L X 5.51"W041422070BOX ALUM GRAY 8.66"L X 5.51"W2,854" (72,50mm)47,7in² (308cm²)7 - Immediate$1,026.74Vis detaljer
Published: 2015-02-03