SML-P14RWT86/SML-P14R3WT86 Ultra-Small Infrared LED Emitters

ROHM Semiconductor SML-P14RWT86/SML-P14R3WT86 infrared LED emitters are designed for precise and efficient infrared emission

Image of ROHM Semiconductor SML-P14RWT86/SML-P14R3WT86 Ultra-Small Infrared LED EmittersROHM Semiconductors SML-P14RWT86 and SML-P14R3WT86 are cutting-edge infrared LED emitters designed for high-performance applications requiring compact and efficient light sources. The SML-P14RWT86 operates at a wavelength of 860 nm, while the SML-P14R3WT86 operates at 940 nm, making them suitable for a variety of infrared sensing and communication applications. Both models feature ultra-small 0402 (1005 metric) surface-mount packages, ensuring easy integration into space-constrained designs. With a forward voltage of 1.5 V and a maximum forward current of 50 mA, these LEDs deliver reliable performance across a wide operating temperature range of -40°C to +85°C. Their high radiant intensity and narrow viewing angles make them ideal for precise and efficient infrared emission, supporting applications in consumer electronics, automotive, and industrial sectors.

Features
  • Ultra-small 0402 (1005 metric) surface-mount package
  • Wavelength: 860 nm (SML-P14RWT86) and 940 nm (SML-P14R3WT86)
  • Forward voltage: 1.5 V
  • Maximum forward current: 50 mA
  • Radiant intensity: 1.8 mW/sr @ 50 mA
  • Operating temperature range: -40°C to +85°C
  • Top view orientation
  • High reliability and long lifespan
  • Low power consumption
  • Narrow viewing angle for focused emission
  • Moisture sensitivity level: 3 (168 hours)
  • RoHS compliant
  • REACH unaffected
  • Suitable for high-density mounting
  • Available in tape & reel packaging for automated assembly
Applications
  • Remote controls
  • Optical sensors
  • Proximity sensors
  • Gesture recognition systems
  • Infrared communication devices
  • Industrial automation
  • Security systems
  • Automotive sensing
  • Medical devices
  • Consumer electronics
  • Wearable technology
  • Smart home devices
  • Barcode scanners
  • Environmental monitoring
  • Robotics

SML-P14RWT86/SML-P14R3WT86 Ultra-Small Infrared LED Emitters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ULTRA-SMALL AND ULTRA-THIN SURFASML-P14RWT86ULTRA-SMALL AND ULTRA-THIN SURFA4745 - Immediate$8.08Vis detaljer
ULTRA-SMALL AND ULTRA-THIN SURFASML-P14R3WT86ULTRA-SMALL AND ULTRA-THIN SURFA4367 - Immediate$6.16Vis detaljer
Published: 2024-10-21