MOSFET / ECOMOS™
ROHM’s ECOMOS products for the efficient handling of reduced supply voltages in portables
ROHM's ECOMOS Series offers a wide selection of MOSFETs with ultra-low on-resistance that utilizes micro-process technology. These MOSFETs have high efficiency/breakdown units for switching applications and high power components optimized for commercial/industrial systems.
Dubbed ECOMOS, ROHM’s low voltage lineup features up to 90 percent lower on-resistance at low drive voltages (from 1.2 V). These devices are available in a number of compact, high power packages ideal for portable devices of all types.
ECOMOS Series MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EM6K1T2R | MOSFET 2N-CH 30V 0.1A EMT6 | 18879 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | TT8J2TR | MOSFET 2P-CH 30V 2.5A 8TSST | 0 - Immediate | $13.18 | Vis detaljer |
![]() | ![]() | SH8K32TB1 | MOSFET 2N-CH 60V 4.5A 8SOP | 2504 - Immediate | $22.32 | Vis detaljer |
![]() | ![]() | SH8M41TB1 | MOSFET N/P-CH 80V 3.4A/2.6A 8SOP | 0 - Immediate | $19.82 | Vis detaljer |
![]() | ![]() | UM6K1NTN | MOSFET 2N-CH 30V 0.1A UMT6 | 49571 - Immediate | $5.10 | Vis detaljer |
![]() | ![]() | SM6K2T110 | MOSFET 2N-CH 60V 0.2A SMT6 | 11956 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | EM6M2T2R | MOSFET N/P-CH 20V 0.2A EMT6 | 44439 - Immediate | $7.60 | Vis detaljer |
![]() | ![]() | SP8K2TB | MOSFET 2N-CH 30V 6A 8SOP | 0 - Immediate | $14.72 | Vis detaljer |
![]() | ![]() | QS8M13TCR | MOSFET N/P-CH 30V 6A/5A TSMT8 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EM6K6T2R | MOSFET 2N-CH 20V 0.3A EMT6 | 7016 - Immediate | $5.96 | Vis detaljer |