KX132-1211/KX134-1211 High-Accuracy Accelerometers
ROHM's accelerometers are ideal for high-accuracy, low-power motion sensing applications
ROHM Group company Kionix accelerometers, KX132-1211 and KX134-1211, are ideal for high-accuracy, low-power motion sensing applications in the industrial equipment and consumer wearable markets. In recent years, as factories have begun to save labor costs and increase efficiency, the concept of predictive maintenance for detecting abnormalities before equipment malfunctions has gained broad acceptance. This has increased the need for machine health monitoring along with using sensors to detect equipment conditions (i.e., motor vibration).
The KX134-1211 is a 3-axis accelerometer optimized for machine condition monitoring. Advanced Data Path (ADP) technology allows noise filtering and sensor signal processing normally carried out by the MCU to be performed by the accelerometer. They contribute to reducing MCU load and power consumption together with improved application performance. In addition, to meet industrial requirements, the sensing frequency and acceleration detection ranges have been increased to 8,500 Hz and ±64 g, respectively, while supporting operating temperatures up to +105°C. At the same time, the sensor itself consumes less than half the current (0.67 μA in low power mode) compared to conventional products. Additional features include wake up and back to sleep functions that contribute to lower power consumption, enabling sensing operation in battery-equipped wearable devices.
- Logistics tracking in combination with GPS
- Wearables
- Automotive smart keys
- Machine health, predictive maintenance, and condition/vibration monitoring (machine condition monitoring) in motor-equipped industrial equipment
KX132-1211/KX134-1211 High-Accuracy Accelerometers
| Bilde | Manufacturer Part Number | Beskrivelse | Følsomhet (mV/g) | Båndbredde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KX132-1211 | ACCEL 2-16G I2C/SPI 12VFLGA | - | 0,39Hz – 12,8kHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | KX134-1211 | ACCEL 8-64G I2C/SPI 12VFLGA | - | 0,39Hz – 12,8kHz | 0 - Immediate | See Page for Pricing | Vis detaljer |