BH1790GLC Optical Sensor for Heart Rate Monitoring

ROHM offers its BH1790GLC high performance optical sensor for heart rate monitoring ideal for wearables

Image of ROHM's BH1790GLC Optical Sensor for Heart Rate MonitoringROHM announces the availability of an optical sensor for heart rate monitoring optimized for wearable devices such as sports bands and smart watches. The BH1790GLC leverages proprietary analog circuit technology and optical sensor expertise to improve sensitivity, allowing pulse waves to be detected with high accuracy, even with low LED brightness, resulting in class-leading low power consumption. 

Recent years have seen an increasing demand for portable devices featuring greater energy savings and miniaturization. Among wearables such as sports bands and smart watches heart rate monitoring capability has become mainstream with new functions continually being added. However, their limited battery capacity makes it necessary to reduce power consumption as much as possible to prolong operating time.

Specifications Applications
  • Current consumption (LED OFF): 200 µA
  • Power, down current: 0.8 µA
  • VCC1 supply voltage range: 2.5 V to 3.6 V
  • VCC2 supply voltage range: 1.7 V to 3.6 V
  • Operating temperature range: -20°C to +85°C
  • Package size (W x D x H): 2.8 mm x 8 mm x 0.9 mm

Image of ROHM's BH1790GLC Optical Sensor for Heart Rate Monitoring Diagram

  • Sports bands, smartwatches, and other wearables
  • Smartphones
  • Devices requiring pulse sensing

BH1790GLC Optical Sensor for Heart Rate Monitoring

BildeManufacturer Part NumberBeskrivelseUtgangstypeDriftstemperaturTilgjengelig antall PrisVis detaljer
SENSOR OXIMETER/HEART RATE I2CBH1790GLC-E2SENSOR OXIMETER/HEART RATE I2CI2C-20°C – 85°C195 - Immediate$58.49Vis detaljer

Evaluation Board

BildeManufacturer Part NumberBeskrivelseTypeBrukt IC/delForeslått programmeringsmiljøTilgjengelig antall PrisVis detaljer
BH1790 SENSORSHIELD BOARDBH1790GLC-EVK-001BH1790 SENSORSHIELD BOARDSensorBH1790Arduino0 - Immediate$211.08Vis detaljer
Published: 2017-04-24