BD9x Switching Voltage Regulators
ROHM's BD9x regulators provide power efficiency in a variety of compact packages
ROHM Semiconductor's BD9x series offers a compelling solution for designers seeking high-efficiency DC-DC buck converters. These synchronous switching regulators integrate MOSFETs, providing a compact and powerful option for various applications. ROHM BD9x regulators are ideal for a wide range of applications requiring efficient power conversion, including automotive and industrial designs. With their combination of features and benefits, ROHM BD9x switching voltage regulators are a strong choice for designers seeking a compact, efficient, and versatile power solution.
The converter ICs deliver an output current of 1 A to 3 A in the compact TSOT23 package (2.8 mm × 2.9 mm). This reduces component area by up to 72% compared to the general SOP-J8 package (4.9 mm × 6.0 mm), contributing to the miniaturization of power supply blocks. Additionally, adopting a flip chip on lead frame TSOT23 package design enables high-efficiency operation by eliminating bond wire resistance.
- Integrated MOSFETs: streamlined design with reduced external components
- Wide input voltage range: 2.7 V to 76 V compatibility for versatility
- High output current: handles currents from 1 A to 3 A for demanding tasks
- Fast transient response: delivers consistent performance even with sudden load changes
- Low standby current: minimizes power consumption during idle periods, ideal for battery-powered devices
- Constant on-time control: enables efficient operation at light loads
- Simplified design: reduced component count saves space and simplifies manufacturing
- Power efficiency: low standby current extends battery life in portable applications
- Excellent regulation: maintains stable output voltage for reliable performance
Applications
- Automotive
- Industrial equipment
- Battery-powered devices
- Point-of-load (POL) converters
- Telecommunication systems
BD9x Switching Voltage Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD9A201FP4-LBZTL | IC REG BUCK ADJ 2A TSOT23-8L | 3487 - Immediate | $14.87 | Vis detaljer |
![]() | ![]() | BD9E105FP4-ZTL | IC REG BUCK ADJ 1A TSOT23-6L | 1954 - Immediate | $14.22 | Vis detaljer |
![]() | ![]() | BD9E202FP4-ZTL | IC REG BUCK ADJ 2A TSOT23-6CJ | 1924 - Immediate | $8.51 | Vis detaljer |
![]() | ![]() | BD9E304FP4-LBZTL | IC REG BUCK ADJ 3A TSOT23-8L | 1498 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | BD9C501EFJ-E2 | IC REG BUCK ADJ 5A 8HTSOP-J | 8061 - Immediate | $20.02 | Vis detaljer |
![]() | ![]() | BD9C601EFJ-E2 | IC REG BUCK ADJ 6A 8HTSOP-J | 795 - Immediate | $21.70 | Vis detaljer |
![]() | ![]() | BD9C401EFJ-E2 | IC REG BUCK ADJ 4A 8HTSOP-J | 2010 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | BD9C301FJ-E2 | IC REG BUCK ADJ 3A 8SOPJ | 30084 - Immediate | $13.75 | Vis detaljer |
![]() | ![]() | BD90521EFV-CE2 | IC REG BUCK ADJ 2A 20HTSSOP-B | 2476 - Immediate | $28.07 | Vis detaljer |
![]() | ![]() | BD90610UEFJ-CE2 | IC REG BUCK ADJ 1.25A 8HTSOP-J | 2442 - Immediate | $31.53 | Vis detaljer |
![]() | ![]() | BD90620UEFJ-CE2 | IC REG BUCK ADJ 2.5A 8HTSOP-J | 1377 - Immediate | $33.96 | Vis detaljer |
![]() | ![]() | BD90640UEFJ-CE2 | IC REG BUCK ADJ 4A 8HTSOP-J | 59 - Immediate | $37.14 | Vis detaljer |
![]() | ![]() | BD9106FVM-LBTR | IC REG BUCK ADJ 800MA 8MSOP | 3000 - Immediate | $23.95 | Vis detaljer |
![]() | ![]() | BD9227F-E2 | IC REG BUCK ADJ 1A 8SOP | 6828 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | BD9327EFJ-LBE2 | IC REG BUCK ADJ 4A 8HTSOP-J | 2335 - Immediate | $29.66 | Vis detaljer |
![]() | ![]() | BD9701T-V5 | IC REG BUCK ADJ 1.5A TO220FP-5 | 500 - Immediate | $37.51 | Vis detaljer |
![]() | ![]() | BD99011EFV-ME2 | IC REG BUCK 5V 2A 24HTSSOP-B | 0 - Immediate | $32.85 | Vis detaljer |
![]() | ![]() | BD9B305QUZ-E2 | IC REG BUCK ADJ 3A VMMP08LZ2020 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BD9D300MUV-E2 | IC REG BUCK ADJ 3A 16VQFN | 2592 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | BD9E151ANUX-TR | IC REG BUCK ADJ 1.2A 8VSON | 2640 - Immediate | $9.36 | Vis detaljer |