Automotive Grade 40 V/60 V LV-MOSFET
ROHM Semiconductor high-efficiency 40 V/60 V MOSFETs are optimized for next-generation automotive systems
The ROHM Semiconductor 40 V/60 V LV-MOSFET lineup delivers high-efficiency, automotive-grade power switching designed to meet the growing demands of modern vehicle platforms. With low RDS(ON), excellent thermal performance, and AEC-Q101 qualification, these MOSFETs enable reliable, compact power control across applications such as motor drive, body electronics, powertrain systems, and DC/DC conversion. Their optimized structure supports lower losses, improved robustness, and scalable performance for next-generation automotive architectures.
- AEC-101 qualified
- 100% avalanche tested
- Automotive systems
Automotive Grade 40 V/60 V LV-MOSFET
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AG048FLS4FRATCB | NCH 60V 36A, HPLF5060T5LSAH, POW | 2896 - Immediate | $19.05 | Vis detaljer |
![]() | ![]() | AG540EGS4FRATCB | PCH -40V -120A, HPLF5060T5LSAH, | 2943 - Immediate | $33.00 | Vis detaljer |
![]() | ![]() | AG040FGS4FRATCB | NCH 40V 120A, HPLF5060T5LSAH, PO | 2353 - Immediate | $34.44 | Vis detaljer |
![]() | ![]() | AG047FLS4FRATCB | NCH 60V 89A, HPLF5060T5LSAH, POW | 1683 - Immediate | $13.95 | Vis detaljer |
![]() | ![]() | AG140FGS4FRATCB | NCH 40V 120A, HPLF5060T5LSAH, PO | 1985 - Immediate | $37.52 | Vis detaljer |
![]() | ![]() | AG142FGS4FRATCB | NCH 40V 120A, HPLF5060T5LSAH, PO | 3000 - Immediate | $23.96 | Vis detaljer |
![]() | ![]() | AG542EGS4FRATCB | PCH -40V -67A, HPLF5060T5LSAH, P | 2990 - Immediate | $22.80 | Vis detaljer |
![]() | ![]() | AG543EGS4FRATCB | PCH -40V -28A, HPLF5060T5LSAH, P | 2998 - Immediate | $19.82 | Vis detaljer |