Voice Controlled Ambient Lighting with DALI
Renesas’ digital addressable lighting interface (DALI) system is widely used in commercial lighting control and building lighting control
Renesas’ winning combination voice-controlled ambient lighting with DALI is a lighting control protocol for intelligent lighting systems. The DALI system is widely used in commercial lighting control and building lighting control. The DALI 2.0 standard improves the ability to control brightness, glare, color rendering, and presence detection, and adds multi-vendor interoperability to the DALI standard, IEC 62386. It also introduces the standardization of control devices, such as application controllers and input devices.
Renesas provides both DALI and DALI 2.0 control/communication software. In this reference design, Renesas features the RL78/G12, RL78/G13, RL78/I1A, and Synergy S128 Series microcontrollers (MCUs). In addition to highly integrated MCUs, the design also features an LED driver, power components, light sensors, and proximity sensors for DALI 2.0, as well as transceivers/receivers for the host computer interface.
- The RL78/I1A is a one-chip solution for DALI, PWM dimming controls, and voice control
- The ISL97901 is an RGBW light driver with a maximum output of 1.5 A
- Includes the ISL29035/ISL29125 light sensor and the ISL29501 presence detection sensor
- Highly integrated power components and RS232 interface support
- RL78/l1A microcontrollers
- Microcontrollers that output high-resolution PWM for fine dimming and toning of LED lighting
- DALI/DMX512 lighting communication and power management bus (PMBus®) and system management bus (SMBus) power communication are supported
- ISL29035 light sensor
- Integrated digital light sensor close to human eye response
- ISL29125 light sensor
- RGB light sensor with IR blocking filter and small package
- ISL29501 proximity sensor
- Time of flight (ToF) sensor based on signal processing integrated circuit
- PS2561F-1 photocoupler
- DC input/single transistor output photocouplers are suitable for applications such as I/O interfaces and signal transmission currents
- ISL97901 LED driver
- RGB LED driver
- Up to 1.5 A
- Four channels
- ICL3221E transmitter/receiver
- 1 µA supply current
- 3 V to 5.5 V
- 250 kbps
- RS-232 transmitters/receivers
- ISL85413 buck regulator
- 3 V/5 V to 40 VIN 300 mA synchronous buck regulator