Master Actuator for Automatic Home or Building HVAC Systems
Renesas' master actuators are designed for HVAC systems in a range of settings
Renesas presents a line of master actuator MCUs and evaluation boards for automatic home or building HVAC systems. The master actuator unit is the brain of the system. It fulfills all the functions of a slave actuator unit and includes other capabilities, such as:
- Collection of all sensors data from indoor sensor unit, outdoor sensor unit, and slave actuator unit
- Additional weather information may be collected from the internet, if an IP gateway is implemented in the master actuator or separately (see IP gateway for automatic home or building HVAC system, EU081)
- Calculation/determination of the set points for each slave actuator unit, like flow direction (in/out), temperature, etc., using an algorithm or the latest embedded artificial intelligence (AI) technology
- Provision of the set points for each slave actuator and the master itself
- Local (graphical) GUI of the whole system, which may also be mirrored by a Bluetooth® or web interface
- Real-time clock (RTC) and its distribution to sensor/actuator units for different operation modes, depending on the day, time, holiday, etc.
From a system perspective, the master and slave actuator can have the same hardware and software. In this case, the master is a role rather than a certain device and it would not represent a single-point-of-failure, as another slave actuator could take over the master role in case the original master fails. However, there must be only one master per system at a time.
Features
- The RX23W MCU enables Bluetooth 5 mesh communication
- The master actuator can (but does not need to) have an integrated gateway to the intranet/internet using a secure communication mechanism like HTTPS or MQTT, if not achieved externally (see IP Gateway for automatic home or building HVAC system, EU081). For these cases, one or multiple of the following technologies are available:
- Wi-Fi® (based on IEEE 802.11), Thread or Zigbee (based on IEEE 802.15.4), Ethernet (based on IEEE 802.3), LTE-M/-NB (depending on geographical region and available providers), or LoRaWAN
- Note: For the power supply, the mains will usually be needed for the fan/HVAC (e.g. 230 VAC or 110 VAC or 24 VDC from the building control system)
Master Actuator MCUs and Evaluation Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK5RX23W0C00000BJ | RX23W BT5 BLE TARGET BOARD | 4 - Immediate | $489.28 | Vis detaljer |
![]() | ![]() | R5F523W8BDNG#30 | IC MCU 32BIT 512KB FLASH 56HVQFN | 27 - Immediate | $112.82 | Vis detaljer |
![]() | ![]() | R5F523W8BDBL#20 | IC MCU 32BIT 512KB FLASH 85TFBGA | 254 - Immediate | $76.34 | Vis detaljer |
![]() | ![]() | R5F565NEDDFC#30 | IC MCU 32BIT 2MB FLASH 176LFQFP | 0 - Immediate | $118.34 | Vis detaljer |
![]() | ![]() | R5F565NCDDFC#30 | IC MCU 32BIT 1.5MB FLSH 176LFQFP | 35 - Immediate | $113.20 | Vis detaljer |
![]() | ![]() | YRTK50565N2S00000BE | RX65N-2MB R5F565N EVAL BRD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RTK5RX65N0S01000BE | RX65N CLOUD KIT (FOR US) | 28 - Immediate | $613.89 | Vis detaljer |
![]() | ![]() | RTK5RX65N0S00000BE | RX65N CLOUD KIT FOR WORLD OTHER | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RTK5RX65N2C00000BR | RX65N EVAL BRD | 7 - Immediate | $453.54 | Vis detaljer |
![]() | ![]() | R5F565NEHDLC#20 | IC MCU 32BIT 2MB FLASH 177TFLGA | 319 - Immediate | $123.02 | Vis detaljer |
![]() | ![]() | R5F565NEHDFC#30 | IC MCU 32BIT 2MB FLASH 176LFQFP | 10 - Immediate | $123.02 | Vis detaljer |
![]() | ![]() | R5F565NEHDBG#20 | IC MCU 32BIT 2MB FLASH 176LFBGA | 82 - Immediate | $125.55 | Vis detaljer |
![]() | ![]() | RTK5RX65N0C00000BR | RX65N EVAL BRD | 59 - Immediate | $273.46 | Vis detaljer |
![]() | ![]() | HIP2103FRTAAZ-T7A | IC GATE DRVR HALF-BRIDGE 8TDFN | 0 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | FS2012-1100-NG | SENSOR FLOW GAS 0 ~ 10 SLPM | 0 - Immediate | $712.52 | Vis detaljer |
![]() | ![]() | FS2012-1020-NG | SENSOR FLOW GAS 0 ~ 2 SLPM | 0 - Immediate | $880.61 | Vis detaljer |
![]() | ![]() | SDAF02 | FS2012 LIQUIDFLOW SENSOR EVALKIT | 0 - Immediate | $826.78 | Vis detaljer |
![]() | ![]() | SDAF01 | FS2012 GAS FLOW SENSOR EVAL KIT | 0 - Immediate | $949.56 | Vis detaljer |
Power Regulator IC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL85415FRZ-T7A | IC REG BUCK ADJ 500MA 12DFN | 0 - Immediate | $33.12 | Vis detaljer |
![]() | ![]() | ISL85403FRZ-T7A | IC REG BUCK BOOST ADJ 2.5A 20QFN | 2857 - Immediate | $44.81 | Vis detaljer |