Human Machine Interface (HMI) Solutions for Appliances

Renesas’ reference design for HMI solutions is ideal for refrigerators, microwaves, range hoods, and other home appliances

Image of Renesas’ Human Machine Interfaces Solutions for AppliancesRenesas’ winning combination reference design for HMI solutions for appliances is designed to detect refrigeration odors. Smart kitchen appliances have several features, such as color displays, touch controls, and sound feedback. Voice recognition is also an emerging feature for non-contact operation. Sensing functions such as humidity/temperature and gas sensors can also be added as additional features to these systems.

Features
  • High-performance HMI, touch key with haptics, voice recognition, graphic, and sound can be controlled by one MCU
  • Low power solution with high-efficiency power regulators, low power haptics controller, and low power audio codec
  • Integrated sensing solution with high-performance gas sensor and temperature/humidity sensor
  • ISL8002 buck regulator
    • Compact synchronous buck regulator
  • DA7218 codecs and amplifiers
    • Ultra-low-power stereo codec with single-ended headphone driver
  • AT45DQ321 memory
    • 4 MB QSPI Flash memory
  • ZMOD4450 digital gas sensor
    • Gas sensor module for refrigeration air quality (RAQ) application
  • DA7280 haptic driver
    • Low power high-definition haptic driver for next generation HMI
  • HS3001 humidity sensor
    • Relative humidity and temperature sensor
  • ISL9003A LDO
    • Low noise LDO with low IQ, high PSRR
  • ISL97634 LED backlight driver
    • White LED driver with PWM dimming
  • RA6M3 microcontroller
    • 32-bit microcontroller with 120 MHz with USB high-speed, Ethernet and TFT controller
Applications
  • Refrigerators
  • Microwaves
  • Range hoods
  • Other kitchen and home appliances
Published: 2021-09-28