Automatic Plant Watering System
Renesas' automatic watering system reference design is for large fields of plants and crops
Renesas' reference design for automatic watering systems for large plant and crop fields uses a combination of moisture sensors and bistatic water valves per plant. It is controlled by a Bluetooth® (BT) mesh network and powered by energy harvesting. The communications system consists of BT low power nodes, BT mesh routers, and an optional edge router for IoT connectivity.
- No wiring
- No complex routing setup
- Option for remote visualization/control via IoT connection to LTE-M
Automatic Plant Watering System
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA4W1AD2CNG#AA0 | IC MCU 32BIT 512KB FLASH 56VFQFN | 465 - Immediate | $82.05 | Vis detaljer |
![]() | ![]() | RTK7EKA4W1S00000BJ | EK-RA4W1 R7FA4W1 EVAL BRD | 15 - Immediate | $401.81 | Vis detaljer |
![]() | ![]() | R7FA6M3AH3CFC#AA0 | IC MCU 32BIT 2MB FLASH 176LFQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R7FA6M3AF3CFC#AA0 | IC MCU 32BIT 1MB FLASH 176LFQFP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL9111AEH30Z-T | IC REG BOOST 3V 800MA 6SOT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL9111AEH33Z-T | IC REG BOOST 3.3V 800MA 6SOT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL9122AIINZ-T | IC REG BUCK BST ADJ 500MA 8WLCSP | 0 - Immediate | $23.86 | Vis detaljer |
![]() | ![]() | ISL9301IRZ | IC BATT CHG LI-ION 1CELL 10DFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL9301IRZ-T | IC BATT CHG LI-ION 1CELL 10DFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISL97519AIUZ-T | IC REG BOOST ADJ 1.5A 8MSOP | 1642 - Immediate | $33.77 | Vis detaljer |