48 V Mobility Solution
Renesas’ 48 V electric mobility solution provides engineers with a design that can be configured to target specific attributes
Renesas’ winning combination solution provides engineers with a design that can be configured to target specific attributes, such as low voltage and cost, functionality and efficiency, or high power and torque. This design provides the building blocks for a variety of motor solutions.
The 48 V electric mobility solution focuses on multiple types of applications such as e-bikes, e-scooters, forklifts, and hybrid electric vehicles.
- Complete reference design that focuses three types of solutions:
- Low voltage and cost
- Functionality and efficiency
- High power and torque
- Fits a variety of electric motor drive solutions and voltage ranges
- RX23T/RX23W MCU
- RX23T: 32-bit proprietary RX core provides high-efficiency with rich peripheral functions, integrated DSP and FPU, and synchronous measurements for advanced motor control
- RX23W: Supports Bluetooth® low energy 5.0 with added security functionality which is vital for secure communications; has low power consumption and touch-key support
- ISL94216 battery front end
- Battery front end capable of monitoring up to 16 cells, low current consumption, cell balancing features, and support for multiple interfaces (I2C, SPI, and single wire)
- HIP2211 half-bridge driver
- 120 V, 3 A/4 A high-voltage bridge driver with high efficiency, small package size, and fast propagation delay
- ISL28191/ISL84051 op amp
- ISL28191: Single/dual ultra-low noise rail-to-rail input and output (RRIO) op amps with high-performance 630 µV maximum offset voltage and 3 µA input bias current
- ISL84051: 8-to-1 multiplexer analog switch that supports voltages as low as 2 V, and fast switching speeds and low power consumption
RX23T/RX23W MCU
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK0EM0006S01212BJ | EVAL BOARD FOR RX23T | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | YRTK500523TS00000BE | RX23T R5F523T EVAL BRD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RTK5RX23W0C00000BJ | RX23W BT5 BLE TARGET BOARD | 4 - Immediate | $489.28 | Vis detaljer |
![]() | ![]() | R5F523W8BDNG#30 | IC MCU 32BIT 512KB FLASH 56HVQFN | 27 - Immediate | $112.82 | Vis detaljer |
![]() | ![]() | R5F523W8BDBL#20 | IC MCU 32BIT 512KB FLASH 85TFBGA | 254 - Immediate | $76.34 | Vis detaljer |
ISL94216 Battery Front End
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL94216IRZ | IC BATT MON MULTI-CHEM 16C 64QFN | 126 - Immediate | $212.65 | Vis detaljer |
![]() | ![]() | ISL94216IRZ-T7 | IC BATT MON MULTI-CHEM 16C 64QFN | 1998 - Immediate | $179.62 | Vis detaljer |
![]() | ![]() | ISL94216EVKIT1Z | EVAL BOARD FOR ISL94216 | 1 - Immediate | $3,013.81 | Vis detaljer |
![]() | ![]() | ISL94216IRZ-T | IC BATT MON MULTI-CHEM 16C 64QFN | 5420 - Immediate | $195.90 | Vis detaljer |
HIP2211 Half-Bridge Driver
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HIP2211FBZ-T7A | IC GATE DRVR HALF-BRIDGE 8SOIC | 0 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | HIP2211EVAL2Z | EVAL BOARD FOR HIP2211 | 2 - Immediate | $616.51 | Vis detaljer |
![]() | ![]() | HIP2211FRTZ-T7A | IC GATE DRVR HALF-BRIDGE 10TDFN | 402 - Immediate | $19.37 | Vis detaljer |
ISL28191/ISL84051 Op Amp
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL28191FHZ-T7 | IC VOLTAGE FEEDBACK 1 CIRC 6SOT | 3038 - Immediate | $23.29 | Vis detaljer |
![]() | ![]() | ISL84051IVZ | IC MUX 8:1 100OHM 16TSSOP | 1705 - Immediate | $26.10 | Vis detaljer |