RSK-RUW Series DC/DC Converters
RECOM Power’s DC/DC converters are 2 W single-output in a compact SIP8 package
RECOM Power's RSK-RUW series is a state-of-the-art isolated DC/DC converter that boasts an ultra-wide 8:1 input voltage range of 4.5 VDC to 36 VDC. The RSK-RUW also includes ON/OFF control for added convenience and precision. The device delivers high accuracy and tight line and load regulation, ensuring stable performance even in challenging conditions. The RSK-RUW also includes continuous short-circuit protection and undervoltage lockout (UVLO) for added safety and security. This product is certified according to IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 2 W and the ability to operate at 0% minimum load, the RSK-RUW is very versatile. The device also offers high efficiency, with a typical value of 88.5%. Finally, the RSK-RUW offers a basic grade isolation of 3 kVDC/1 min and an industrial operating temperature range of -40°C to +85°C without derating, making it ideal for use in demanding industrial environments.
- 8:1 wide input voltage range
- Compact SIP8 package
- Continuous short-circuit protection
- No minimum load required
- 3 kVDC/1 minute basic isolation
- 88.5% typical efficiency
- Industrial controls
- Automation
- Test and measurement
- Distributed power architectures
RSK-RUW Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSK-2405SRUW/H3 | 2W DC/DC-CONVERTER 'ECONOLINE' S | 304 - Immediate | $81.20 | Vis detaljer |
![]() | ![]() | RSK-2412SRUW/H3/ADJ | 2W DC/DC-CONVERTER 'ECONOLINE' S | 173 - Immediate | $81.20 | Vis detaljer |