RPA20-AW and RPA30-AW Series DC/DC Converters

RECOM Power offers its RPAXX-AW series, 20 and 30 W DC/DC converters for use in railway and industrial applications

Image of RECOM Power's RPA30-AW Series DC/DC ConvertersRECOM Power's RPA-AW series are high-power density, wide-input voltage range, 20 and 30 W DC/DC converters in an industry-standard 1" x 1" case size. Despite their small size, the RPAXX-AW converters are fully specified devices with output currents up to 88% efficiency at 6 A for the RPA20-AW, and up to 89% efficiency with no minimum load at 7.5 A for the RPA30-AW with up to 1600 VDC isolation, tight regulation, and low ripple/noise figures. The outputs are also fully protected against over-temperature, short-circuits, over-current, and over-voltage, and the single-output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range up to 56°C without derating. The converters are UL and EN50155 certified and find many uses in railway and industrial applications where board space is at a premium.

Features
  • 4:1 wide-input voltage range
  • 1.6 kVDC isolation
  • UL, IEC/EN60950-1 and EN50155 certified
  • Efficiency up to 89%
  • OVP, OCP, and OTP
  • Operating temperature: -40°C to 85°C with derating
Efficiency vs. Output Current
Image of RECOM's RPA20 Efficiency GraphImage of RECOM's RPA30 Efficiency Graph
Safety and Certifications
  • UL60950-1, 2nd Edition, 2014
  • CSA C22.2 No. 60950, 2nd Edition, 2014
  • IEC60950-1, 2nd Edition, 2005
  • EN60950-1, 1st Edition, 2005
  • EN60950-1, 1st Edition, 2006
  • EN50155, 1st Edition, 2007
  • E224736, UL Recognized Component for United States and Canada
  • RoHS2 Compliant
  • REACH Compliant
EMC Compliance
  • EN55022, Class A, 2010

RPA30-AW Series DC/DC Converters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
DC DC CONVERTER 5V 30WRPA30-2405SAW/NDC DC CONVERTER 5V 30W17 - Immediate$533.67Vis detaljer
DC DC CONVERTER 12V 30WRPA30-2412SAW/NDC DC CONVERTER 12V 30W64 - Immediate$533.67Vis detaljer
DC DC CONVERTER 3.3V 30WRPA30-243.3SAW/PDC DC CONVERTER 3.3V 30W18 - Immediate$533.67Vis detaljer
DC DC CONVERTER 5V 30WRPA30-2405SAW/PDC DC CONVERTER 5V 30W965 - Immediate$533.67Vis detaljer
DC DC CONVERTER 12V 30WRPA30-2412SAW/PDC DC CONVERTER 12V 30W470 - Immediate$533.67Vis detaljer
DC DC CONVERTER 15V 30WRPA30-2415SAW/PDC DC CONVERTER 15V 30W123 - Immediate$533.67Vis detaljer
DC DC CONVERTER +/-12V 30WRPA30-2412DAW/PDC DC CONVERTER +/-12V 30W64 - Immediate$533.67Vis detaljer
DC DC CONVERTER +/-15V 30WRPA30-2415DAW/PDC DC CONVERTER +/-15V 30W198 - Immediate$533.67Vis detaljer

RPA20-AW Series DC/DC Converters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
DC DC CONVERTER 15V 20WRPA20-2415SAW/NDC DC CONVERTER 15V 20W0 - Immediate$489.36Vis detaljer
DC DC CONVERTER 3.3V 20WRPA20-243.3SAW/PDC DC CONVERTER 3.3V 20W40 - Immediate$516.64Vis detaljer
DC DC CONVERTER 5V 20WRPA20-2405SAW/PDC DC CONVERTER 5V 20W59 - Immediate$516.64Vis detaljer
DC DC CONVERTER 12V 20WRPA20-2412SAW/PDC DC CONVERTER 12V 20W260 - Immediate$516.64Vis detaljer
DC DC CONVERTER 15V 20WRPA20-2415SAW/PDC DC CONVERTER 15V 20W0 - Immediate$516.64Vis detaljer
DC DC CONVERTER +/-12V 20WRPA20-2412DAW/PDC DC CONVERTER +/-12V 20W329 - Immediate$516.64Vis detaljer
DC DC CONVERTER +/-15V 20WRPA20-2415DAW/PDC DC CONVERTER +/-15V 20W0 - Immediate$516.64Vis detaljer
DC DC CONVERTER 12V 20WRPA20-2412SAW/NDC DC CONVERTER 12V 20W55 - Immediate$516.64Vis detaljer
Updated: 2017-03-13
Published: 2016-11-17