RBB10-2.0 Series Buck-Boost Converter

RECOM has developed a buck-boost regulator with extremely high efficiencies up to 95%

Image of RECOM Power RBB10-2.0 Series Buck-Boost ConverterRECOM Power's RBB10 series is a 4 A non-isolated buck/boost regulator module that is able to accept input voltages that are higher, equal, or lower than the trimmed output voltage, as well as transition from buck to boost mode smoothly without any interruptions to the output voltage.

The RBB10 is a low-profile (only 3.75 mm), DOSA-compatible converter with six-sided shielding in an LGA package. This facilitates optimal EMC performance and provides excellent thermal management allowing the converter to operate at full load in ambient temperatures as high as 85°C without forced air cooling. All these features make this module an ideal solution for USB voltage regenerator, boosting 3.3 V to 5 V, as well as regulation for supercapacitor and Li-Ion battery applications.

Image of RECOM Power RBB10-2.0 Series Buck-Boost Converter Derating GraphImage of RECOM Power RBB10-2.0 Series Buck-Boost Converter Efficiency Graph

Features
  • 10 W buck/boost converter with up to 4 A output
  • Input voltage can be higher, lower, or same as output voltage
  • Efficiencies above 90%
  • 7 µA standby current consumption (max)
  • Low profile, thermally enhanced 25 pad LGA package
Applications
  • Embedded controllers
  • Supercapacitor regulators
  • USB 3.1 voltage stabilizer
  • Li‐Ion battery powered designs
  • IoT

RBB10-2.0 Series Buck-Boost Converter

BildeManufacturer Part NumberBeskrivelseSpenning - inngang (min)Spenning - inngang (maks)Spenning - utgang 1Tilgjengelig antall PrisVis detaljer
DC DC CONVERTER 5V 10WRBB10-2.0DC DC CONVERTER 5V 10W2,3V5,5V5V329 - Immediate$110.54Vis detaljer
Published: 2018-10-09