RACM60-K Series 60 W AC/DC Converters with 2MOPP Certification
RECOM’s RACM60-K series converters are highly efficient with a rating of 90% and a no load power consumption of 100 mW
RECOM’s RACM60-K series 60 W medical-grade, open-frame AC/DC converters provide 4 kVAC/1 min reinforced isolation and an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. They are highly efficient with a rating of 90% and a typical no low power consumption of 100 mW. The RACM60-K series converters are also available in a PCB mountable version. The modules are multifaceted and have medical certifications as well as household and industrial, which make these converters ideal for a wide variety of applications.
- 60 W in open-frame package
- 2” x 3” or 2” x 4” low profile design
- 4 kVAC/1 min reinforced isolation
- 2MOPP certified
- Built-in Class B EMC filter
- Medical monitors and measurement equipment
- IIoT
- Household equipment
- Building management equipment
- Enclosed devices lacking air ventilation
RACM60-K Series 60 W AC/DC Converters with 2MOPP Certification
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACM60-05SK/OF | AC/DC CONVERTER 5V 40W | 4 - Immediate | $257.93 | Vis detaljer |
![]() | ![]() | RACM60-12SK/OF | AC/DC CONVERTER 12V 60W | 29 - Immediate | $249.66 | Vis detaljer |
![]() | ![]() | RACM60-12SK/OF/2X4 | AC/DC CONVERTER 12V 60W | 5 - Immediate | $250.33 | Vis detaljer |
![]() | ![]() | RACM60-15SK/OF | AC/DC CONVERTER 15V 60W | 10 - Immediate | $249.66 | Vis detaljer |
![]() | ![]() | RACM60-24SK/OF | AC/DC CONVERTER 24V 60W | 32 - Immediate | $249.76 | Vis detaljer |
![]() | ![]() | RACM60-24SK/OF/2X4 | AC/DC CONVERTER 24V 60W | 53 - Immediate | $250.33 | Vis detaljer |
![]() | ![]() | RACM60-36SK/OF | AC/DC CONVERTER 36V 60W | 39 - Immediate | $249.66 | Vis detaljer |
![]() | ![]() | RACM60-48SK/OF | AC/DC CONVERTER 48V 60W | 3 - Immediate | $249.66 | Vis detaljer |