RAC05-K/480 AC/DC Modules
RECOM’s 5 W AC/DC converters for industrial input voltages of up to 480 VAC
RECOM's RAC05-K/480 series of 5 W AC/DC modules are specially designed for harsh industrial and outdoor mains conditions. These PCB-mount converters are rated to OVC III conditions from 100 VAC to 480 VAC nominal input lines with phase-to-phase or single-phase operation without any external components needed. The modules support an operating temperature range from -40°C to +80°C and come with fully protected outputs for EMC class A and B compliance. They are international safety certified for industrial, domestic, and ITE as well as household standards. All of these features make the RAC05-K/480 series an ideal fit for integration not only in Industry 4.0 solutions but also for smart grid, renewable energy, smart metering, and IoT applications.
- Ultra-wide input range 85 VAC to 528 VAC
- OVC III input rating without additional fuses
- Operating temperature range: -40°C to +80°C
- Overvoltage and overcurrent protected
- EMC compliant without external components
- No load power consumption <0.5 W
- Industry 4.0
- IoT
- Smart process automation
- Smart grid
- Renewable energy
- Smart metering
RAC05-K/480 AC/DC Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC05-05SK/480 | AC/DC CONVERTER 5V 5W | 3142 - Immediate | $174.57 | Vis detaljer |
![]() | ![]() | RAC05-12SK/480 | AC/DC CONVERTER 12V 5W | 1398 - Immediate | $174.57 | Vis detaljer |
![]() | ![]() | RAC05-15SK/480 | AC/DC CONVERTER 15V 5W | 93 - Immediate | $174.57 | Vis detaljer |