RAC05-K/277 Series AC/DC Modules
RECOM expands its low power AC/DC portfolio with encapsulated 5 W power supplies
With its RAC05-K/277 series, RECOM introduces 5 W AC/DC converters that support low power needs and are specially designed for extended input lines and extreme temperatures from -40°C up to +85°C. The RAC05-K/277 series is built to operate with mains voltages from 85 VAC up to 277 VAC, and are EMC compliant to EN55022 class “B” without the need for external components.
As encapsulated PCB-mount, these new modules feature fully protected outputs and international safety certifications for industrial, domestic, and ITE as well as household standards for worldwide use. Without the need for external components, the print mount options integrate easily into Industry 4.0 process automation, IoT, and smart household applications.
| Features | Applications |
|
|
RAC05-K/277 Series AC/DC Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC05-3.3SK/277 | AC/DC CONVERTER 3.3V 5W | 9 - Immediate | $116.38 | Vis detaljer |
![]() | ![]() | RAC05-05SK/277 | AC/DC CONVERTER 5V 5W | 4191 - Immediate | $116.38 | Vis detaljer |
![]() | ![]() | RAC05-12SK/277 | AC/DC CONVERTER 12V 5W | 1635 - Immediate | $116.38 | Vis detaljer |
![]() | ![]() | RAC05-15SK/277 | AC/DC CONVERTER 15V 5W | 205 - Immediate | $116.38 | Vis detaljer |
![]() | ![]() | RAC05-24SK/277 | AC/DC CONVERTER 24V 5W | 247 - Immediate | $116.38 | Vis detaljer |
![]() | ![]() | RAC05-05SK | AC/DC CONVERTER 5V 5W | 11202 - Immediate | $110.39 | Vis detaljer |