R1DX and R1SX Thumbnail-Sized DC/DC Converters
RECOM's low cost, 1 W DC/DC converters cover dual-output voltage applications
RECOM R1SX and R1DX high-quality open-frame SMD converters provide stable performance at a very competitive price. There is no minimum load required, and the quiescent consumption is less than 150 mW.
The R1SX has nearly 20% lower profile than the industry standard due to the unique inverted transformer design. The R1SX are available with 3.3 V or 5 V inputs and offer a single unregulated 3.3 V or 5 V output. Additionally, the R1SX converters can drive high capacitive loads up to 2,200 µF, which is 40 times higher than the competition.
The R1DX extended the thumbnail-sized converters to cover dual-output voltage applications. The R1DX series is ideal for EIA/TIA-232 bus isolation and a wide range of industrial automation control equipment, sensors, isolated operational amplifiers, and test and measurement equipment that require bipolar supply voltages.
Both the R1SX and R1DX are fully certified to IEC/UL/EN62368-1 and UL60950-1.
| Features | Applications | |
|
|
R1DX Thumbnail Sized DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R1DX-0505/H-R | DC DC CONVERTER +/-5V 1W | 204 - Immediate | $52.30 | Vis detaljer |
![]() | ![]() | R1DX-0505-R | DC DC CONVERTER +/-5V 1W | 482 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | R1DX-0509-R | DC DC CONVERTER +/-9V 1W | 3 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | R1DX-0512-R | DC DC CONVERTER +/-12V 1W | 35 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | R1DX-0512-TRAY | DC DC CONVERTER +/-12V 1W | 35 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | R1DX-0515/H-TRAY | DC DC CONVERTER +/-15V 1W | 35 - Immediate | $53.33 | Vis detaljer |
![]() | ![]() | R1DX-0509/H-TRAY | DC DC CONVERTER +/-9V 1W | 25 - Immediate | $53.33 | Vis detaljer |
![]() | ![]() | R1DX-0512/H-TRAY | DC DC CONVERTER +/-12V 1W | 7 - Immediate | $53.33 | Vis detaljer |
![]() | ![]() | R1DX-0515-R | DC DC CONVERTER +/-15V 1W | 0 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | R1DX-0515/H-R | DC DC CONVERTER +/-15V 1W | 0 - Immediate | $53.04 | Vis detaljer |
![]() | ![]() | R1DX-0512/H-R | DC DC CONVERTER +/-12V 1W | 0 - Immediate | $51.08 | Vis detaljer |
![]() | ![]() | R1DX-0509/H-R | DC DC CONVERTER +/-9V 1W | 0 - Immediate | $51.08 | Vis detaljer |
![]() | ![]() | R1DX-0515-TRAY | DC DC CONVERTER +/-15V 1W | 31 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | R1DX-0505-TRAY | DC DC CONVERTER +/-5V 1W | 0 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | R1DX-0509-TRAY | DC DC CONVERTER +/-9V 1W | 82 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | R1DX-0505/H-TRAY | DC DC CONVERTER +/-5V 1W | 0 - Immediate | $53.33 | Vis detaljer |
R1SX Thumbnail Sized DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 3 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | R1SX-3.305-R | DC DC CONVERTER 5V 1W | - | 10174 - Immediate | $40.88 | Vis detaljer |
![]() | ![]() | R1SX-0505-R | DC DC CONVERTER 5V 1W | - | 6248 - Immediate | $40.88 | Vis detaljer |
![]() | ![]() | R1SX-3.33.3-R | DC DC CONVERTER 3.3V 1W | - | 2191 - Immediate | $40.88 | Vis detaljer |