R-78K-2.0L Series Switching Regulators
RECOM Power’s switching regulator is designed to offer all the advantages of a switching regulator but with a low cost for production quantities
RECOM Power's R-78K-2.0L series of switching regulators are designed to offer all the advantages of a switching regulator, such as high efficiency, a wide input range, and accurate output voltage regulation, but with a low cost for production quantities. Due to the R-78K-2.0L’s high efficiency of up to 96%, no heatsink is required and operation from -40°C to +90°C is possible without derating. The compact, TO-220-compatible SIP3 package measures only 11.5 mm x 8.5 mm x 17.5 mm, saving precious board space.
- Efficiency up to 96% with no need for heatsinks
- Wide input voltage range: 4.5 VDC to 36 VDC
- -40°C to +90°C ambient operation without derating
- Pin-compatible with 78 series regulators
- Non-isolated DC/DC converter
- Undervoltage and short-circuit protection
- Industrial
- Automation
- Test and measurement
R-78K-2.0L Series Switching Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 1 | Spenning - inngang (min) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R-78K1.2-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 1,2V | 4,5V | 58 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K1.5-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 1,5V | 4,5V | 38 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K1.8-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 1,8V | 4,5V | 77 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K2.5-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 2,5V | 4,5V | 41 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K3.3-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 3,3V | 4,5V | 310 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K5.0-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 5V | 6,5V | 4763 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K9.0-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 9V | 11V | 215 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K12-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 12V | 14V | 2619 - Immediate | $50.12 | Vis detaljer |
![]() | ![]() | R-78K15-2.0 | 2A DC/DC-CONVERTER 'INNOLINE' SI | 15V | 18V | 107 - Immediate | $50.12 | Vis detaljer |