Tilted Diamond Signal Lamp Series
RAFI's Tilted Diamond+ 50,000 hour maintenance-free signal lamps with 360 degree viewing
The signal lamps from the Tilted Diamond+ series developed by RAFI together with renowned product designer Luigi Colani are characterized by special brightness, impact resistance, low maintenance properties, and exceptional lens design. The name Tilted Diamond refers to the diamond-shaped lenses in the bezel, which create a unique scattered light effect.
RAFI purposefully optimized the light refraction of the lenses to achieve perfect illumination. The consistently high visibility across 360 degrees makes the lamp easy to see, even at long distances. Four extremely bright LEDs with a power consumption of only 0.63 W are located inside the lamps. The lamps are available in yellow, green, blue, and transparent/white and are maintenance-free for up to 50,000 hours. A reliable two-screw mount that can be secured from inside or outside the housing ensures rapid assembly. For connection to a 24 V AC/DC power supply, the Tilted Diamond+ signal lamps can be supplied with CAGE CLAMP® clamped connections for direct wiring or with 4-pin M12 plugs. The signal lamps with an installation height of 70.1 mm (CAGE CLAMP®) or 83.55 mm (M12) are designed for a temperature range of between -30°C and +60°C and exhibit an IP65 and IP67 degree of protection on the front side. The range of accessories includes powder coated support tubes which are available in 100 mm, 250 mm, and 400 mm sizes as well as a support tube in a 90° angled and 100/100 mm version.
Tilted Diamond Signal Lamp Series
| Bilde | Manufacturer Part Number | Beskrivelse | Antall stabler | Funksjon - Belysning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1.69.010.003/1300 | COMPLETE UNIT RED LED STEADY | 1 | Stabil | 0 - Immediate | $924.49 | Vis detaljer |
![]() | 1.69.010.003/1400 | COMPLETE UNIT YLW LED STEADY | 1 | Stabil | 4 - Immediate | $924.49 | Vis detaljer | |
![]() | 1.69.010.003/1500 | COMPLETE UNIT GRN LED STEADY | 1 | Stabil | 3 - Immediate | $924.49 | Vis detaljer | |
![]() | ![]() | 5.05.525.144/0000 | EXTENSION TUBE 250MM | - | - | 2 - Immediate | $1,049.29 | Vis detaljer |
![]() | 5.05.525.146/0000 | EXTENSION TUBE 90 | - | - | 1 - Immediate | $1,038.91 | Vis detaljer | |
![]() | 1.69.010.002/1300 | OPTICAL ELEMENT RED LED STEADY | LED | - | 0 - Immediate | $719.80 | Vis detaljer | |
![]() | 1.69.010.002/1400 | OPTICAL ELEMENT YLW LED STEADY | LED | - | 7 - Immediate | $824.76 | Vis detaljer | |
![]() | 1.69.010.002/1500 | OPTICAL ELEMENT GREEN LED STEADY | LED | - | 0 - Immediate | $719.80 | Vis detaljer | |
![]() | 5.05.525.142/0000 | MOUNTING BASE WITH SCREWS | - | - | 0 - Immediate | $567.77 | Vis detaljer | |
![]() | 1.69.010.002/1000 | COMPLETE UNIT WHT LED STEADY | 1 | Stabil | 2 - Immediate | $719.80 | Vis detaljer | |
![]() | 1.69.010.002/1600 | OPTICAL ELEMENT BLUE LED STEADY | LED | - | 0 - Immediate | $666.85 | Vis detaljer |