BG95 Multi-Mode Modules
Quectel's LPWA BG95 Cat M1/Cat NB2/EGPRS series have hardware-based security features for running directly on the Arm® Cortex®-A7 Trust Zone engine
Quectel's BG95 is a series of multi-mode LPWA modules supporting LTE Cat M1/Cat NB2/EGPRS and integrated GNSS. It is 3GPP Rel-14 compliant and offers maximum data rates of 588 kbps downlink, and 1119 kbps uplink under LTE Cat M1. It features ultra-low power consumption by leveraging the integrated RAM/Flash and the Arm Cortex-A7 processor supporting ThreadX, achieving up to 70% reduction in PSM leakage and 85% reduction in eDRX current consumption compared to its predecessor.
The BG95 series boasts comprehensive hardware-based security features and enables trusted applications to run directly on the Cortex-A7 Trust Zone engine. Additionally, BG95 provides pin-to-pin compatibility with Quectel LTE Cat 4 modules EG91/EG95, LTE Cat M1/Cat NB1/EGPRS module BG96, NB-IoT module BC95-G, UMTS/HSPA modules UG95/UG96, and GSM/GPRS module M95.
With a cost-effective SMT form factor of 23.6 mm x 19.9 mm x 2.2 mm and a high integration level, BG95 enables integrators and developers to easily design their applications and take advantage of the module's low power consumption and mechanical intensity. Its advanced LGA package allows fully automated manufacturing for high-volume applications. A rich set of internet protocols, industry-standard interfaces, and abundant functions extend the suitability of the module to a wide range of M2M applications such as wireless POS, smart metering, tracking, wearable devices, and more.
- Multi-mode LPWA module
- 23.6 mm x 19.9 mm x 2.2 mm
- SMT form factor
- LGA package
- SB 2.0 interface
- Supports DFOTA
- Max. 588 Kbps DL/1119 Kbps UL under Cat M1
- Supports nuSIM
- Extended temperature range of -40°C to +85°C
- Easy migration from Quectel GSM/GPRS, UMTS/HSPA, and LTE modules
- Pin-to-pin compatibility with Quectel LTE Cat 4 modules EG91/EG95, LTE Cat M1/Cat NB1/EGPRS module BG96, NB-IoT module BC95, UMTS/HSPA modules UG95/UG96, and GSM/GPRS module M95
- Arm Cortex-A7 processor (supports ThreadX)
- Integrated RAM and Flash memory in the baseband chipset
- Comprehensive array of hardware-based security features
- Supports VoLTE (Cat M1 only), CS voice for GSM, QuecOpen®, eSIM, and more
- Fast time-to-market: reference designs, evaluation tools, and timely technical support minimize design and development efforts
- Robust mounting and interfaces
- Wireless POS
- Smart metering
- Tracking
- Wearable devices
BG95 Multi-Mode Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BG95M1LA-64-SGNS | RF TXRX MOD SMD | 960 - Immediate | $249.13 | Vis detaljer |
![]() | ![]() | BG95M2LA-64-SGNS | RF TXRX MOD SMD | 427 - Immediate | $252.50 | Vis detaljer |
![]() | ![]() | BG95M3LA-64-SGNS | RF TXRX MOD CELL NAV SMD | 2040 - Immediate | $273.64 | Vis detaljer |
![]() | ![]() | BG95M5LA-64-SGNS | RF TXRX MOD CELL NAV SMD | 496 - Immediate | $294.04 | Vis detaljer |
![]() | ![]() | BG95M3LA-MINIPCIE | RF TXRX MOD CELL NAV MINI PCIE | 254 - Immediate | $350.36 | Vis detaljer |
![]() | ![]() | BG95M4LA-64-SGNS | RF TXRX MOD SMD | 601 - Immediate | $288.80 | Vis detaljer |
![]() | ![]() | BG95M2LATEA-64-SGNS | RF TXRX MOD CELL NAV SMD | 81 - Immediate | $388.53 | Vis detaljer |
![]() | ![]() | BG95M3LATEA-64-SGNS | RF TXRX MOD CELL NAV SMD | 0 - Immediate | $388.53 | Vis detaljer |
![]() | ![]() | BG95M1LATEA-64-SGNS | RF TXRX MOD CELL NAV SMD | 21 - Immediate | $450.46 | Vis detaljer |
![]() | ![]() | BG950SGL00AA-8N-SGNSA | CAT M1/CAT NB2 - ISIM + QUECOPEN | 0 - Immediate | $218.27 | Vis detaljer |
![]() | ![]() | BG951AGLAA-N06-SGNSA | CAT M1/CAT NB2 - WWAN & GNSS CON | 175 - Immediate | $317.05 | Vis detaljer |