S3 Series 640 nm/660 nm LEDs

QT Brightek's deep red LEDs are available in a variety of packages, providing an assortment of footprints

Image of QT Brightek's S3 Series 640nm/660nm LEDs (click to enlarge)QT Brightek's S3 series 640 nm dominant, 660 nm peak LEDs are available in a variety of different packages.

The packages are designed for special applications that require an assortment of footprints with the same deep red emission.

Features
  • Dominant wavelength: 640 nm
  • Peak wavelength: 660 nm
  • Available industry-standard SMD footprints: 0402, 0603, 0805, 1206, 1208/1209, and 3528
Applications
  • Medical
  • Consumer
  • R&D

S3 Series 640 nm/660 nm LEDs

BildeManufacturer Part NumberBeskrivelseMillicandela-klassifiseringLinsestilLinsestørrelseTilgjengelig antall PrisVis detaljer
0402 LED RED 640NM DOMINANT, 660QBLP595-S30402 LED RED 640NM DOMINANT, 66025mcdRektangel med flat overside0,70mm x 0,50mm2859 - Immediate
15000 - Factory Stock
$2.90Vis detaljer
LED RED CLEAR 0603 SMDQBLP601-S3LED RED CLEAR 0603 SMD25mcdRektangel med flat overside1,10mm x 0,80mm2298 - Immediate
4000 - Factory Stock
$2.99Vis detaljer
0805 LED RED 640NM DOMINANT, 660QBLP631-S30805 LED RED 640NM DOMINANT, 66025mcdRektangel med flat overside1,30mm x 1,25mm1113 - Immediate
3000 - Factory Stock
$3.37Vis detaljer
LED RED CLEAR 1206 SMDQBLP650-S3LED RED CLEAR 1206 SMD25mcdRektangel med flat overside2,00mm x 1,60mm810 - Immediate$2.62Vis detaljer
1206D LED RED 640NM DOMINANT, 66QBLP651-S31206D LED RED 640NM DOMINANT, 6690mcdRund med flat topp1,10mm dia5870 - Immediate$3.84Vis detaljer
1208D LED RED 640NM DOMINANT, 66QBLP653-S31208D LED RED 640NM DOMINANT, 66625mcdRund med kuppelformet topp1,80mm dia1237 - Immediate$6.08Vis detaljer
3528 LED RED 640NM DOMINANT, 660QBLP670-S33528 LED RED 640NM DOMINANT, 66050mcdRund med flat topp2,40mm dia1816 - Immediate$5.05Vis detaljer
Published: 2024-05-20