QBLP675 Series 2014 PLCC-2 LEDs
QT Brightek's QBLP675 series LEDs produce higher light intensity, better thermal management, and longer life
QT Brightek's QBLP675 series are LEDs in a 2014 PLCC-2 package with a viewing angle of 120 degrees. They feature a very small footprint (2.2 mm x 1.4 mm x 1.3 mm / 0805) making it an ideal solution for small scale product assembly that requires higher reliability and luminous intensity. This device can replace the traditional 0805 CHIPLED due to size compatibility. Compared to the 0805 CHIPLED, the 0805 PLCC-2 produces higher light intensity, better thermal management, and longer life. These devices are often used in industrial machine and transportation interior applications.
- Available in red, orange, yellow, yellow-green, green, blue, and white
- Water clear lens (except the color white)
- Yellow diffused lens for the color white
- Suitable for top mount application
- Packaged in tape and reel
QBLP675 Series 2014 PLCC-2 LEDs
| Bilde | Manufacturer Part Number | Beskrivelse | Visningsvinkel | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | QBLP675-AG-2897 | LED YLW-GRN CLEAR 2PLCC SMD | 120° | 10 - Immediate | $2.90 | Vis detaljer |
![]() | ![]() | QBLP675-IB-2897 | LED BLUE CLEAR 2PLCC SMD | 120° | 15020 - Immediate | $3.09 | Vis detaljer |
![]() | ![]() | QBLP675-IG-2897 | LED GREEN CLEAR 2PLCC SMD | 120° | 2175 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | QBLP675-IG | LED GREEN CLEAR 2PLCC SMD | 120° | 0 - Immediate | $2.90 | Vis detaljer |
![]() | ![]() | QBLP675-IW-CW | LED COOL WHT DIFFUSED 2PLCC SMD | 120° | 9089 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | QBLP675-IW-NW | LED WHITE/NEUTRAL DIFF 2PLCC SMD | 120° | 6008 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | QBLP675-IW-WW | LED WARM WHT DIFFUSED 2PLCC SMD | 120° | 5385 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | QBLP675-O | LED ORANGE CLEAR 2PLCC SMD | 120° | 9 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | QBLP675-R-2897 | LED RED CLEAR 2PLCC SMD | 120° | 2278 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | QBLP675-S | LED RED CLEAR 2PLCC SMD | 120° | 0 - Immediate | $5.89 | Vis detaljer |
![]() | ![]() | QBLP675-Y-2897 | LED YELLOW CLEAR 2PLCC SMD | 120° | 1812 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | QBLP675-Y | LED YELLOW CLEAR 2PLCC SMD | 120° | 0 - Immediate | $3.56 | Vis detaljer |