LTE Omni Dipole Antennas - SPDA24700/2700, W5084x, and W5095x Series
Pulse Electronics, a YAGEO Company presents Omni directional, dipole blade antennas in the 698 MHz to 2700 MHz range
Pulse Electronics, a YAGEO Company offers omni directional, dipole blade antennas which are flexible and economical solutions for wireless LTE devices in the 698 MHz to 2700 MHz frequency range. The antennas provide superior transmission and reception between wireless access points like M2M (Machine-to-Machine), IoT (Internet of Things), and Cloud-managed networking for vehicles, which are just a few of many applications. They are ideal to achieve LTE network carrier certification. These blade antennas can be positioned at 0° and 90° angles for customized and optimized signal reception, and come in TNC and SMA connector options.
Cellular Modem Cross Reference
- Power rating as high as 5 W
- Ingress protected to IP65
- Meets UL94-V0 flammability standards
- Offered in TNC male and SMA male connectors
- Omni-directional radiation pattern provides broad 360° coverage
- LTE radios
- 2G/3G/4G radios
- IoT, M2M
- Gateways, routers
- Security, metering
SPDA24700/2700, W5084x, and W5095x Series OMNI Dipole Blade Antennas
| Bilde | Manufacturer Part Number | Beskrivelse | Antennetype | Funksjoner | IP-systemet (kapslingsgrad) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | W5084 | RF ANT 829MHZ/2.05GHZ BLADE TNC | Blad | - | IP65 | 390 - Immediate | $207.50 | Vis detaljer |
![]() | ![]() | W5084K | RF ANT 829MHZ/2.05GHZ BLADE SMA | Blad | - | IP65 | 85 - Immediate | $207.50 | Vis detaljer |
![]() | ![]() | W5095 | RF ANT 829MHZ/2.05GHZ BLADE TNC | Blad | - | IP65 | 180 - Immediate | $202.45 | Vis detaljer |
![]() | ![]() | W5095K | RF ANT 829MHZ/2.05GHZ BLADE SMA | Blad | - | IP65 | 0 - Immediate | $202.45 | Vis detaljer |
![]() | ![]() | SPDA24700/2700 | RF ANT 829MHZ/1.9GHZ BLADE SMA | Blad, Helling | - | - | 151 - Immediate | $269.43 | Vis detaljer |