SMT Common-Mode Chokes
Common-mode chokes from Pulse Electronics, a YAGEO Company are widely used as suppression elements against common-mode noise
Pulse Electronics, a YAGEO Company common-mode chokes are widely used as suppression elements against common-mode noise. Especially in high-speed differential signal applications, common-mode chokes have significant positive effects on system performance. These devices stop common-mode noise effectively without influencing the signal waveform. This has led to an optimization process in manufacturing these chokes with the result of a very low differential (leakage) inductance. Pulse Electronics, a YAGEO Company common mode chokes can meet those needs in a wide range of SMD packages at an operating temperature range of -40°C to 120°C with a dielectric strength of 1000 VRMS.
SMT Common Mode Chokes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0351NL | CMC 2.8A 2LN SMD | 1106 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | P0353NL | CMC 5.6A 2LN SMD | 112 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | P0354NL | CMC 1.22A 2LN SMD | 2036 - Immediate | $17.03 | Vis detaljer |
![]() | ![]() | P0420NL | CMC 3.3A 2LN SMD | 2053 - Immediate | $30.59 | Vis detaljer |
![]() | ![]() | P0422NL | CMC 4.7A 2LN SMD | 1229 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | P0429NL | CMC 9.7A 2LN SMD | 0 - Immediate | $55.85 | Vis detaljer |
![]() | ![]() | P0473NL | CMC 1.63A 2LN SMD | 1589 - Immediate | $22.55 | Vis detaljer |
![]() | ![]() | P0502NL | CMC 14A 2LN SMD | 1775 - Immediate | $32.37 | Vis detaljer |