Small Form-Factor, Low-Power Isolation Transformers
Pulse Electronics', a YAGEO Company, offers a diverse range of platform solutions for low-power isolation
Pulse Electronics, a YAGEO Company low-power isolation transformers are used in a wide assortment of applications and circuits for the communications, computing, medical, industrial, and automotive market segments. Isolation transformers are used to isolate signals between low-voltage and high-voltage circuits, provide voltage to gate drive circuitry, turn-on and control IGBTs, and power isolated communication interfaces such as RS-232 and RS-485. With the proliferation of high-voltage battery packs in automotive and energy storage applications, the demand for compact, high isolation transformers is growing exponentially.
Pulse Electronics, a YAGEO Company offers isolation transformers in both through-hole and surface-mount in a wide array of winding configurations and ratios and are typically used in h-bridge, f-bridge, push-pull, and flyback topologies. Pulse Electronics, a YAGEO Company catalog parts range in isolation voltage from 500 VRMS to 5 kVRMS and feature functional, basic, and reinforced safety insulation.
Isolation Transformer Overview PDF
- Functional, basis, and reinforced insulation
- Small form factors: 6.6 mm x 5.8 mm x 5.3 mm to 16.7 mm x 16.5 mm x 14.2 mm
- Isolation voltages up to 5 kVRMS
- Alternative energy solutions
- Industrial control boards
- Communication interface protocols
- Gate drive and IGBT circuits
PE-68386 Series
| Bilde | Manufacturer Part Number | Beskrivelse | ET (volt- tid) | Viklingsforhold - primær:sekundær | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PE-68386NL | PULSE XFMR 1:1 785UH | 9,7VµS | 1:1 | 2432 - Immediate | $22.92 | Vis detaljer |
![]() | ![]() | PE-68386NLT | PULSE XFMR 1:1 785UH | 9,7VµS | 1:1 | 5547 - Immediate | $22.27 | Vis detaljer |
PA0184 Series
| Bilde | Manufacturer Part Number | Beskrivelse | ET (volt- tid) | Viklingsforhold - primær:sekundær | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA0184NL | PULSE XFMR 1:1 1.2MH | 27,2VµS | 1:1 | 0 - Immediate | $27.69 | Vis detaljer |
![]() | ![]() | PA0184NLT | PULSE XFMR 1:1 1.2MH | 27,2VµS | 1:1 | 5048 - Immediate | $28.07 | Vis detaljer |
P0544 Series
| Bilde | Manufacturer Part Number | Beskrivelse | ET (volt- tid) | Viklingsforhold - primær:sekundær | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P0544NL | PULSE XFMR 1:1:1 3.3MH | 45,1VµS | 1:1:1 | 2739 - Immediate | $26.76 | Vis detaljer |
![]() | ![]() | P0544NLT | PULSE XFMR 1:1:1 3.3MH | 45,1VµS | 1:1:1 | 0 - Immediate | $27.60 | Vis detaljer |
PH9384 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PH9384.021NLT | TRANSFORMER 538UH MAX253 SMD | 344 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | PH9384.035NLT | XFMR GATE-DR 3CT:5CT SM NPB | 125 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | PH9384.089NLT | TRANSFORMER 538UH MAX253 SMD | 791 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | PH9384.012NLT | TRANSFORMER 538UH MAX253 SMD | 10869 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | PH9384.043NLT | XFMR GATE-DR 4CT:3CT SM NPB | 763 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | PH9384.011NLT | TRANSFORMER 538UH MAX253 SMD | 1156 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | PH9384.083NLT | XFMR GATE-DR 8CT:3CT SM NPB | 150 - Immediate | $22.08 | Vis detaljer |
![]() | ![]() | PH9384.034NLT | XFMR GATE-DR 3T:4CT SMT NPB | 2287 - Immediate | $22.08 | Vis detaljer |
PH9185 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PH9185.013NLT | TRANSFORMER 200UH 1:3 SMD | 0 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.012NLT | TRANSFORMER 450UH 1:2 SMD | 1304 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.021NLT | TRANSFORMER 880UH 2:1 SMD | 214 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.043NLT | TRANSFORMER 1260UH 4:3 SMD | 1300 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.038NL | TRANSFORMER 310UH MAX253 SMD | 0,09 oz (2,60 g) | 3193 - Immediate | $34.90 | Vis detaljer |
![]() | ![]() | PH9185.034NLT | TRANSFORMER 750UH 3:4 SMD | 33 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.034NL | TRANSFORMER 750UH MAX253 SMD | 0,09 oz (2,60 g) | 744 - Immediate | $33.49 | Vis detaljer |
![]() | ![]() | PH9185.011NLT | TRANSFORMER 750UH 1:1 SMD | 1860 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.011NL | TRANSFORMER 750UH 1:1 SMD | 1548 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.021NL | TRANSFORMER 1.8MH MAX253 SMD | 0,09 oz (2,60 g) | 0 - Immediate | $27.19 | Vis detaljer |
![]() | ![]() | PH9185.012NL | TRANSFORMER 450UH 1:2 SMD | 2149 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.043NL | TRANSFORMER 1.26MH MAX253 SMD | 0,09 oz (2,60 g) | 0 - Immediate | $27.19 | Vis detaljer |
![]() | ![]() | PH9185.083NL | TRANSFORMER 560UH 8:3 SMD | 0 - Immediate | $26.02 | Vis detaljer | |
![]() | ![]() | PH9185.013NL | TRANSFORMER 200UH 1:3 SMD | 0 - Immediate | $28.82 | Vis detaljer | |
![]() | ![]() | PH9185.083NLT | TRANSFORMER 560UH 8:3 SMD | 1039 - Immediate | $34.99 | Vis detaljer | |
![]() | ![]() | PH9185.038NLT | TRANSFORMER 310UH 3:8 SMD | 444 - Immediate | $34.99 | Vis detaljer |