Compact Power Line Common Mode Chokes - PA4339 Series
Pulse Electronics', a YAGEO Company, PA4339 small form factor common mode choke series for switch mode power supplies
Pulse Electronics', a YAGEO Company, PA4339.XXXNLT small form factor common mode choke series for switch mode power supplies are designed in a low-profile for the most compact power line common mode choke on the market today. It is capable of handling currents up to 9 ADC and the compact design allows for a higher impedance per unit volume when compared to other chokes.
The attenuation characteristics of the PA4339 series suppresses common mode conducted noise and are offered in a compact SMT design ensuring that power density is maintained while reducing EMI.
- Low profile (3.8 mm max) package
- Wide range of current/impedance offerings (140 Ω/9 A to 1300 Ω/2.5 A)
- Excellent high-frequency impedance characteristics
- Common mode choke to reduce high frequency conducted common mode noise
- Appropriate for low voltage (<80 VDC) applications, operating at up to 9 ADC current
Compact Power Line Common Mode Chokes - PA4339 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA4339.101NLT | CMC 1.8UH 9A 2LN 140 OHM SMD | 2012 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | PA4339.701NLT | CMC 5UH 4A 2LN 700 OHM SMD | 0 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | PA4339.132NLT | CMC 9UH 2.5A 2LN 1.3 KOHM SMD | 7384 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | PA4339.301NLT | CMC 2.8UH 5A 2LN 300 OHM SMD | 1337 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | PA4339.501NLT | CMC 4UH 5A 2LN 350 OHM SMD | 944 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | PA4339.102NLT | CMC 8UH 3A 2LN 1.02 KOHM SMD | 3736 - Immediate | $15.16 | Vis detaljer |