Low Power Isolation Transformers for Automotive – PM21xx Series
Pulse Electronics', a YAGEO Company, IATF and AEC-Q200 qualified transformers for isolation and GaN/SiC/IGBT drivers
Pulse Electronics', a YAGEO Company, PM21xx series push-pull, H-bridge, and F-bridge transformers are designed to provide isolation for driving power supply switches (GaN/SiC/IGBT) in a wide variety of automotive applications, including on-board charging (OBC), DC/DC converter, inverters, and battery management systems (BMS). These transformers meet all PPAP and IATF production requirements.
- Multiple platforms and sizes
- Isolation up to 5 kVRMS
- Basic and reinforced insulation
- Surface mount termination
- Operating temperature: -40°C to +125°C
- EV charging stations
- EV/HEV OBC
- DC motor inverters
- DC/DC converters
- BMS
Low Power Isolation Transformers for Automotive – PM21xx Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PM2155.011NLT | XFMR PUSH-PULL SIDE CAR S NPB | 897 - Immediate | $29.75 | Vis detaljer |
![]() | ![]() | PM2155.034NLT | XFMR PUSH-PULL SIDE CAR S NPB | 251 - Immediate | $28.07 | Vis detaljer |
![]() | ![]() | PM2180.011NLT | XFMR GATE-DR 1CT:1CT SM NPB | 710 - Immediate | $20.21 | Vis detaljer |
![]() | ![]() | PM2180.034NLT | XFMR GATE-DR 3CT:4CT SM NPB | 0 - Immediate | $22.36 | Vis detaljer |
![]() | ![]() | PM2185.011NLT | XFMR GATE-DR 1CT:1CT SM NPB | 874 - Immediate | $28.72 | Vis detaljer |