Automotive Grade Molded Shielded Power Inductors - PM434x Series

The Pulse Electronics, a YAGEO Company, PM434x series of inductors are ideal for high current, non-isolated DC/DC converters, and voltage regulators

Image of Pulse Electronics', a YAGEO Company, Molded Shielded Power Inductors - PM434xNLT SeriesPulse Electronics, a YAGEO Company, PM434x series of inductors expands on its existing commercial grade platforms by offering a fully certified IATF alternative offering the same superior electrical performance. It includes PM4340, PM4341, PM4342, PM4343, PM4344, PM4345, and PM4346 offering seven sizes with footprints spanning from 17 mm x 17 mm down to 6 mm x 6 mm and a low 2.0 mm minimum profile.

Features
  • Multiple competitive cross-references
  • AEC-Q200 qualified
  • High current and lowest DCR
  • Molded construction
  • High energy storage density

Image of banner to explore more automotive solutions from YAGEO

PM4340 Series Fixed Inductors

BildeManufacturer Part NumberBeskrivelseNominell strøm (AMP)SkjermingDC-motstand (DCR)Tilgjengelig antall PrisVis detaljer
FIXED IND 1UH 7A 14 MOHM SMDPM4340.102NLTFIXED IND 1UH 7A 14 MOHM SMD7 ASkjermet14mOhm maks4419 - Immediate$7.60Vis detaljer
FIXED IND 1.5UH 6A 25 MOHM SMDPM4340.152NLTFIXED IND 1.5UH 6A 25 MOHM SMD6 ASkjermet25mOhm maks1664 - Immediate$7.22Vis detaljer
FIXED IND 15UH 2.1A 190 MOHM SMDPM4340.153NLTFIXED IND 15UH 2.1A 190 MOHM SMD2.1 ASkjermet190mOhm maks1306 - Immediate$7.22Vis detaljer
FIXED IND 33UH 1.6A 440 MOHM SMDPM4340.333NLTFIXED IND 33UH 1.6A 440 MOHM SMD1.6 ASkjermet440mOhm maks13098 - Immediate$7.60Vis detaljer

PM4341 Series Fixed Inductors

BildeManufacturer Part NumberBeskrivelseNominell strøm (AMP)SkjermingDC-motstand (DCR)Tilgjengelig antall PrisVis detaljer
FIXED IND 1UH 11A 10 MOHM SMDPM4341.102NLTFIXED IND 1UH 11A 10 MOHM SMD11 ASkjermet10mOhm maks0 - Immediate$9.91Vis detaljer
FIXED IND 10UH 3.5A 85 MOHM SMDPM4341.103NLTFIXED IND 10UH 3.5A 85 MOHM SMD3.5 ASkjermet85mOhm maks6842 - Immediate$8.66Vis detaljer
FIXED IND 22UH 2A 190 MOHM SMDPM4341.223NLTFIXED IND 22UH 2A 190 MOHM SMD2 ASkjermet190mOhm maks436 - Immediate$8.18Vis detaljer
FIXED IND 3.3UH 6A 30 MOHM SMDPM4341.332NLTFIXED IND 3.3UH 6A 30 MOHM SMD6 ASkjermet30mOhm maks5831 - Immediate$8.66Vis detaljer

PM4342 Series Fixed Inductors

BildeManufacturer Part NumberBeskrivelseNominell strøm (AMP)SkjermingDC-motstand (DCR)Tilgjengelig antall PrisVis detaljer
FIXED IND 1UH 18A 3.3 MOHM SMDPM4342.102NLTFIXED IND 1UH 18A 3.3 MOHM SMD18 ASkjermet3,3mOhm maks120 - Immediate$9.72Vis detaljer
FIXED IND 3.3UH 11A 11.8 MOHMPM4342.332NLTFIXED IND 3.3UH 11A 11.8 MOHM11 ASkjermet11,8mOhm maks695 - Immediate$10.20Vis detaljer
FIXED IND 4.7UH 10A 15.5 MOHMPM4342.472NLTFIXED IND 4.7UH 10A 15.5 MOHM10 ASkjermet15,5mOhm maks4601 - Immediate$10.20Vis detaljer

PM4343 Series Fixed Inductors

BildeManufacturer Part NumberBeskrivelseNominell strøm (AMP)SkjermingDC-motstand (DCR)Tilgjengelig antall PrisVis detaljer
FIXED IND 1UH 30A 2.3 MOHM SMDPM4343.102NLTFIXED IND 1UH 30A 2.3 MOHM SMD30 ASkjermet2,3mOhm maks2076 - Immediate$13.18Vis detaljer
FIXED IND 10UH 10A 16.5 MOHM SMDPM4343.103NLTFIXED IND 10UH 10A 16.5 MOHM SMD10 ASkjermet16,5mOhm maks7790 - Immediate$13.18Vis detaljer
FIXED IND 15UH 9A 28 MOHM SMDPM4343.153NLTFIXED IND 15UH 9A 28 MOHM SMD9 ASkjermet28mOhm maks183 - Immediate$13.18Vis detaljer
FIXED IND 330NH 46A 800 MOHM SMDPM4343.331NLTFIXED IND 330NH 46A 800 MOHM SMD46 ASkjermet800mOhm maks338 - Immediate$14.72Vis detaljer
FIXED IND 3.3UH 18A 6.8 MOHM SMDPM4343.332NLTFIXED IND 3.3UH 18A 6.8 MOHM SMD18 ASkjermet6,8mOhm maks81 - Immediate$12.51Vis detaljer

PM4344 Series Fixed Inductors

BildeManufacturer Part NumberBeskrivelseNominell strøm (AMP)SkjermingDC-motstand (DCR)Tilgjengelig antall PrisVis detaljer
FIXED IND 10UH 16.5A 13 MOHM SMDPM4344.103NLTFIXED IND 10UH 16.5A 13 MOHM SMD16.5 ASkjermet13mOhm maks1447 - Immediate$35.89Vis detaljer
FIXED IND 100UH 5.3A 118 MOHMPM4344.104NLTFIXED IND 100UH 5.3A 118 MOHM5.3 ASkjermet118mOhm maks2487 - Immediate$35.89Vis detaljer
FIXED IND 33UH 10.7A 44 MOHM SMDPM4344.333NLTFIXED IND 33UH 10.7A 44 MOHM SMD10.7 ASkjermet44mOhm maks136 - Immediate$35.89Vis detaljer

PM4345 Series Fixed Inductors

BildeManufacturer Part NumberBeskrivelseNominell strøm (AMP)SkjermingDC-motstand (DCR)Tilgjengelig antall PrisVis detaljer
FIXED IND 1UH 7A 20 MOHM SMDPM4345.102NLTFIXED IND 1UH 7A 20 MOHM SMD7 ASkjermet20mOhm maks8527 - Immediate$7.60Vis detaljer
FIXED IND 10UH 2.3A 199 MOHM SMDPM4345.103NLTFIXED IND 10UH 2.3A 199 MOHM SMD2.3 ASkjermet199mOhm maks6212 - Immediate$7.60Vis detaljer
FIXED IND 15UH 1.9A 270 MOHM SMDPM4345.153NLTFIXED IND 15UH 1.9A 270 MOHM SMD1.9 ASkjermet270mOhm maks0 - Immediate$7.60Vis detaljer
FIXED IND 2.2UH 4.2A 50 MOHM SMDPM4345.222NLTFIXED IND 2.2UH 4.2A 50 MOHM SMD4.2 ASkjermet50mOhm maks5877 - Immediate$7.60Vis detaljer

PM4346 Series Fixed Inductors

BildeManufacturer Part NumberBeskrivelseNominell strøm (AMP)SkjermingDC-motstand (DCR)Tilgjengelig antall PrisVis detaljer
FIXED IND 1UH 29A 2.5 MOHM SMDPM4346.102NLTFIXED IND 1UH 29A 2.5 MOHM SMD29 AUskjermet2,5mOhm maks0 - Immediate$15.59Vis detaljer
FIXED IND 330NH 42A SMDPM4346.331NLTFIXED IND 330NH 42A SMD42 AUskjermet-261 - Immediate$13.28Vis detaljer
FIXED IND 33UH 5A 88 MOHM SMDPM4346.333NLTFIXED IND 33UH 5A 88 MOHM SMD5 AUskjermet88mOhm maks1849 - Immediate$14.05Vis detaljer
Published: 2020-04-28