Automotive Grade Molded Inductors - PA434xA Series
Pulse Electronics, a YAGEO Company, PA434xA series automotive grade molded inductors are designed for industrial and automotive applications
Pulse Electronics, a YAGEO Company Business Unit series of automotive grade molded inductors meet high-temp requirements of the automotive industry. The PA434xA series boast the highest energy density inductor product from Pulse Electronics, a YAGEO Company BU. Board footprint ranging from 6 mm up to 24 mm and a current carrying capability from 2.4 A all the way up to 62 A.
- Low profile/high current
- High energy storage density per unit volume
- Shielded construction, reduced flux leakage for better EMI
- Handles high transient current spikes without saturation
- Excellent temperature stability for inductance and saturation
- Corrosion resistant surface
- Industrial and extended temperature range
- No thermal aging
- Sealed construction for low audible noise
- Industrial
- Automotive
PA4340A Series 6 mm x 5.4 mm x 3 mm
| Bilde | Manufacturer Part Number | Beskrivelse | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4340.332ANLT | FIXED IND 3.3UH 6.3A 33 MOHM SMD | Skjermet | 33mOhm maks | 92177 - Immediate | $7.79 | Vis detaljer |
![]() | ![]() | PA4340.103ANLT | FIXED IND 10UH 3.8A 103 MOHM SMD | Skjermet | 103mOhm maks | 5204 - Immediate | $7.79 | Vis detaljer |
![]() | ![]() | PA4340.102ANLT | FIXED IND 1UH 9A 12 MOHM SMD | Skjermet | 12mOhm maks | 3264 - Immediate | $7.79 | Vis detaljer |
![]() | ![]() | PA4340.471ANLT | FIXED IND 470NH 13.5A 6 MOHM SMD | Skjermet | 6mOhm maks | 7724 - Immediate | $7.79 | Vis detaljer |
![]() | ![]() | PA4340.153ANLT | FIXED IND 15UH 2.9A 170 MOHM SMD | Skjermet | 170mOhm maks | 7063 - Immediate | $7.79 | Vis detaljer |
PA4341A Series 7.4 mm x 6.8 mm x 3 mm
| Bilde | Manufacturer Part Number | Beskrivelse | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4341.223ANLT | FIXED IND 22UH 2.5A 190 MOHM SMD | Skjermet | 190mOhm maks | 5460 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | PA4341.332ANLT | FIXED IND 3.3UH 6.5A 22 MOHM SMD | Skjermet | 22mOhm maks | 3130 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | PA4341.821ANLT | FIXED IND 820NH 14A 6 MOHM SMD | Skjermet | 6mOhm maks | 6486 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | PA4341.682ANLT | FIXED IND 6.8UH 4.5A 50 MOHM SMD | Skjermet | 50mOhm maks | 4938 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | PA4341.152ANLT | FIXED IND 1.5UH 10A 12.1 MOHM | Skjermet | 12,1mOhm maks | 4213 - Immediate | $8.56 | Vis detaljer |
PA4342A Series 11.3 mm x 10.3 mm x 4 mm
| Bilde | Manufacturer Part Number | Beskrivelse | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4342.473ANLT | FIXED IND 47UH 3A 143 MOHM SMD | Skjermet | 143mOhm maks | 2222 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | PA4342.683ANLT | FIXED IND 68UH 2.4A 210 MOHM SMD | Skjermet | 210mOhm maks | 10304 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | PA4342.333ANLT | FIXED IND 33UH 3.5A 91 MOHM SMD | Skjermet | 91mOhm maks | 4310 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | PA4342.472ANLT | FIXED IND 4.7UH 8A 19 MOHM SMD | Skjermet | 19mOhm maks | 4017 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | PA4342.152ANLT | FIXED IND 1.5UH 16A 4.2 MOHM SMD | Skjermet | 4,2mOhm maks | 3612 - Immediate | $10.58 | Vis detaljer |
PA4343A Series 14 mm x 12.8 mm x 6.5 mm
| Bilde | Manufacturer Part Number | Beskrivelse | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4343.102ANLT | FIXED IND 1UH 29A 1.8 MOHM SMD | Skjermet | 1,8mOhm maks | 53224 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4343.103ANLT | FIXED IND 10UH 11A 15.8 MOHM SMD | Skjermet | 15,8mOhm maks | 1995 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4343.223ANLT | FIXED IND 22UH 8A 35 MOHM SMD | Skjermet | 35mOhm maks | 1226 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4343.822ANLT | FIXED IND 8.2UH 12.5A 13.8 MOHM | Skjermet | 13,8mOhm maks | 780 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4343.683ANLT | FIXED IND 68UH 4.8A 100 MOHM SMD | Skjermet | 100mOhm (maks) | 1931 - Immediate | $17.70 | Vis detaljer |
PA4344A Series 18.3 mm x 17.2 mm x 7 mm
| Bilde | Manufacturer Part Number | Beskrivelse | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4344.103ANLT | FIXED IND 10UH 21A 10.6 MOHM SMD | Skjermet | 10,6mOhm maks | 1641 - Immediate | $36.66 | Vis detaljer |
![]() | ![]() | PA4344.153ANLT | FIXED IND 15UH 16A 15.5 MOHM SMD | Skjermet | 15,5mOhm maks | 741 - Immediate | $36.66 | Vis detaljer |
![]() | ![]() | PA4344.823ANLT | FIXED IND 82UH 6.5A 83 MOHM SMD | Skjermet | 83mOhm maks | 670 - Immediate | $36.66 | Vis detaljer |
![]() | ![]() | PA4344.471ANLT | FIXED IND 470NH 60A 0.9 MOHM SMD | Skjermet | 0,9mOhm maks | 963 - Immediate | $36.66 | Vis detaljer |
![]() | ![]() | PA4344.473ANLT | FIXED IND 47UH 9.5A 47 MOHM SMD | Skjermet | 47mOhm maks | 941 - Immediate | $36.66 | Vis detaljer |
PA4346A Series 14 mm x 12.8 mm x 5 mm
| Bilde | Manufacturer Part Number | Beskrivelse | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4346.103ANLT | FIXED IND 10UH 9A 22 MOHM SMD | Skjermet | 22mOhm maks | 4049 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4346.102ANLT | FIXED IND 1UH 27A 1.9 MOHM SMD | Skjermet | 1,9mOhm maks | 1097 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4346.472ANLT | FIXED IND 4.7UH 12.5A 10.2 MOHM | Skjermet | 10,2mOhm maks | 929 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4346.332ANLT | FIXED IND 3.3UH 14A 7 MOHM SMD | Skjermet | 7mOhm maks | 171 - Immediate | $16.16 | Vis detaljer |
![]() | ![]() | PA4346ANLKIT | INDUCT KIT PA4346.XXXANLT SERIES | Ikke standard SMD | Høy strøm | 47 - Immediate | $576.48 | Vis detaljer |
PA4349A Series 24 mm x 22.3 mm x 13 mm
| Bilde | Manufacturer Part Number | Beskrivelse | Skjerming | DC-motstand (DCR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4349.683ANLT | FIXED IND 68UH 12A 29.5 MOHM SMD | Skjermet | 29,5mOhm maks | 267 - Immediate | $54.93 | Vis detaljer |
![]() | ![]() | PA4349.104ANLT | FIXED IND 100UH 9.5A 40 MOHM SMD | Skjermet | 40mOhm maks | 982 - Immediate | $54.93 | Vis detaljer |
![]() | ![]() | PA4349.333ANLT | FIXED IND 33UH 16A 15.4 MOHM SMD | Skjermet | 15,4mOhm maks | 941 - Immediate | $54.93 | Vis detaljer |
![]() | ![]() | PA4349.223ANLT | FIXED IND 22UH 18A 11 MOHM SMD | Skjermet | 11mOhm maks | 480 - Immediate | $54.93 | Vis detaljer |
![]() | ![]() | PA4349.103ANLT | FIXED IND 10UH 30A 4.15 MOHM SMD | Skjermet | 4,15mOhm maks | 478 - Immediate | $54.93 | Vis detaljer |