Ultrasonic Receivers, Transmitters, and Benders
PUI Audio’s ultrasonic receivers, transmitters, and benders are designed for high-frequency
PUI Audio's ultrasonic receivers, transmitters, and benders have resonant frequencies ranging from 40 KHz to 2450 KHz. This line of ultrasonic sensors is designed for use in distance measuring, fluid flow and fluid-level systems, ultrasonic cleaning systems, diagnostic imaging, and detecting glass breakage. Each part is custom-built with an integrated piezoelectric bender with a resonant frequency targeted for ultrasonic use that works like a standard piezoelectric bender.
Ultrasonic receivers (UR parts) convert high frequency into AC voltage when activated with the target frequency. Ultrasonic transmitters (UT parts) convert high-frequency voltage into an audio signal for triggering ultrasonic receivers.
PUI Audio expanded the ultrasonic product line by adding several stand-alone IP-rated and high-frequency ultrasonic transmitters/receivers. These products are available in various mounting configurations like surface mount, pin, and lead wire connectors. The PUI Audio ultrasonic benders are designed for very high-frequency, high-voltage circuits that work well for ultrasonic cleaning or atomizing liquids.
Resources
- 40 KHz to 2450 KHz
- Innovative acoustic material for high frequency
- High precision
- Short range
- Good directivity
- Excellent reliability
- Object detection and measurement
- Imaging
- Liquid flow measurement
- Gas flow measurement
- Vacuum iRobots
- Ultrasonic cleaning
- Atomizing liquids
Ultrasonic Receivers
| Bilde | Manufacturer Part Number | Beskrivelse | Strålevinkel | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UR-1240K-TT-R | ULT SEN RX 40KHZ 30VAC | 70° | 223 - Immediate | $44.93 | Vis detaljer |
![]() | ![]() | UR-1640K-TT-2-R | ULT SEN RX 40KHZ 20VAC | 80° | 739 - Immediate | $51.38 | Vis detaljer |
Ultrasonic Transmitters
| Bilde | Manufacturer Part Number | Beskrivelse | Strålevinkel | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UT-1240K-TT-R | ULT SEN TX 40KHZ 30VAC | 70° | 388 - Immediate | $46.28 | Vis detaljer |
![]() | ![]() | UT-1640K-TT-2-R | ULT SEN RX 40KHZ 20VAC | 80° | 597 - Immediate | $50.70 | Vis detaljer |
![]() | ![]() | UTR-1440K-TT-R | ULT SEN TX/RX 40KHZ 140VP-P | - | 646 - Immediate | $89.38 | Vis detaljer |
Ultrasonic Benders
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UB161M7 | ULT SEN BND 1.7MHZ 100VP-P | 100Vp-p | 176 - Immediate | $22.99 | Vis detaljer |
![]() | UB162M4 | ULT SEN TX 2.45MHZ 100VP-P | 100Vp-p | 0 - Immediate | $21.48 | Vis detaljer |
Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 668-1573-KIT | 21 PIECES ULTRASONIC SENSOR KIT | 2 - Immediate | $808.63 | Vis detaljer |