Surface-Mount Actuators
PUI Audio's SMT actuators are mounted directly on a product for stronger feedback in a tiny package
PUI Audio’s SMT actuators are directly mounted to the PCB of a product, delivering strong haptic feedback in a tiny package.
When designers aim to make the next generation of their development as compact as possible, choosing PUI Audio’s SMT ERM haptics is a must.
- SMT motor is directly soldered to the PCB board for easy implementation
- Stronger feedback
- Small medical devices: insulin pumps for notifying patients of dosages
- Consumer: handheld monitoring devices for athletes and improving field performance
- Industrial/security: handheld radios or body-worn devices for alerting users
SMT Actuators
| Bilde | Manufacturer Part Number | Beskrivelse | RPM | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HD-EMB1104-SM-2 | SMD HD MOTOR 3VDC 14000RPM | 14000 RPM | 2941 - Immediate | $35.46 | Vis detaljer |
![]() | ![]() | HD-EMB1104-SM-3 | SMD HD MOTOR 3VDC 15000RPM | 15000 RPM | 1390 - Immediate | $42.85 | Vis detaljer |
![]() | ![]() | HD-EMB1204-SM | SMD HD MOTOR 3VDC 12000RPM | 12000 RPM | 664 - Immediate | $41.26 | Vis detaljer |