Medical Audio Indicators
PUI Audio audio indicators are compliant with IEC 60601-1-8 for medical applications
PUI Audio piezoelectric-based medical audio indicators produce an IEC 60601-1-8 compliant alarm tone when a DC voltage is applied. Three priority levels are present in the device, in addition to the base tones, to ensure the appropriate urgency can be conveyed when the alarm is triggered. Control of the device could not be easier – simply connect to a DC power supply and select the low, medium, or high priority tone to be played by grounding the corresponding control pin.
- Rated voltage: 5 VDC
- Operating voltage: 3.3 VDC ~ 5 VDC
- Active current: 20 mA
- Standby current: 12 mA
- Sound output at 10 cm: 80 dB ~ 90 dB
- Frequency range: 150 Hz ~ 4,000 Hz
- Operating temperature: -40°C ~ +85°C
- Priority encoding: low, medium, high
Medical Audio Indicators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMI-4440-TT-V | BUZZER MED 80DB IEC 60601 VENT | 137 - Immediate | $192.16 | Vis detaljer |
![]() | ![]() | AMI-4440-TT-G | BUZZER MED 80DB IEC 60601 GENER | 143 - Immediate | $192.16 | Vis detaljer |
![]() | ![]() | AMI-4440-TT-C | BUZZER MED 80DB IEC 60601 CARDIO | 142 - Immediate | $192.16 | Vis detaljer |
![]() | ![]() | AMI-4440-TT-O | BUZZER MED 80DB IEC 60601 OXY | 140 - Immediate | $192.16 | Vis detaljer |