Audio Sound eXciters
PUI Audio offers its audio sound eXciters that transform an object's outer surface into an invisible, protected speaker
Join the audio revolution with PUI Audio’s exhilarating audio sound eXciters. Transform nearly anything into an audio-generating device without the challenges of speakers including complex chambers, the worry of environmental damage, or the need to change the look of the product with speaker holes just to have it make sound. The audio eXciters are driven just like a speaker, so the product that uses speakers is already compatible without any redesign and is perfect for making the device completely water- and dust-proof.
The ASX02104-R and ASX02108-R measure only 21 mm in diameter and 8.5 mm in height. These are great for replacing speakers up to 30 mm in diameter. PUI Audio’s ASX02604-R and ASX02608-R have amazing output for their size, 26.3 mm diameter by 9.5 mm height and can replace up to 40 mm diameter speakers. Choose the ASX03304-R or ASX03308-R for high output that can replace speakers up to 50 mm in diameter. A 34 mm diameter footprint and 12.5 mm height allow for wide placement options.
For applications where high output is needed but height is constricted, choose the 6.5 mm tall, slim-mount ASX03304-SM-R or ASX03308-SM-R. Robustly built, the ASX03604-R and ASX03608-R are designed for high output and wide-range frequency response. A cupped spider and wide roll surround are built into the ASX04004-R and ASX04008-R for low-frequency extension.
White Paper: The Invisible Speaker - PUI Audio eXciters

Audio Sound eXciters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASX02104-R | SPEAKER 4OHM 250MW TOP PORT 72DB | 76 - Immediate | $52.67 | Vis detaljer |
![]() | ![]() | ASX02604-R | SPEAKER 4OHM 1.5W TOP PORT 85DB | 211 - Immediate | $54.45 | Vis detaljer |
![]() | ![]() | ASX02108-R | SPEAKER 8OHM 250MW TOP PORT 71DB | 145 - Immediate | $52.67 | Vis detaljer |
![]() | ![]() | ASX02608-R | SPEAKER 8OHM 1.5W TOP PORT 82DB | 51 - Immediate | $54.45 | Vis detaljer |
![]() | ![]() | ASX03304-R | SPEAKER 4OHM 3W TOP PORT 88DB | 619 - Immediate | $98.42 | Vis detaljer |
![]() | ![]() | ASX03304-SM-R | SPEAKER 4OHM 2W TOP PORT 80DB | 1217 - Immediate | $76.06 | Vis detaljer |
![]() | ![]() | ASX03308-R | SPEAKER 8OHM 3W TOP PORT 85DB | 77 - Immediate | $98.42 | Vis detaljer |
![]() | ![]() | ASX03308-SM-R | SPEAKER 8OHM 2W TOP PORT 77DB | 45 - Immediate | $76.06 | Vis detaljer |
![]() | ![]() | ASX03604-R | SPEAKER 4OHM 3W TOP PORT 88DB | 117 - Immediate | $122.09 | Vis detaljer |
![]() | ![]() | ASX03608-R | SPEAKER 8OHM 3W TOP PORT 85DB | 315 - Immediate | $122.09 | Vis detaljer |
![]() | ![]() | ASX04004-R | SPEAKER 4OHM 3W TOP PORT 86DB | 0 - Immediate | $103.47 | Vis detaljer |
![]() | ![]() | ASX04008-R | SPEAKER 8OHM 3W TOP PORT 83DB | 48 - Immediate | $103.47 | Vis detaljer |
![]() | ![]() | ASX07008-WP-R | SPEAKER 8OHM 5W TOP PORT 82DB | 1492 - Immediate | $294.13 | Vis detaljer |