SIL 3-rated QUINT 10+ Power Supply
Phoenix Contact's power supply is a single-device solution with a redundant overvoltage protection circuit
Phoenix Contact's QUINT POWER offers a single-device solution with a redundant overvoltage protection circuit, so it is approved for functional safety applications up to SIL 3. The strict safety requirements of SIL 3 are associated with a low probability that a system will fail to perform properly. Phoenix Contact has designed a fully loaded QUINT 10+ power supply with an integrated decoupling MOSFET to meet rigorous SIL 3 safety regulations without the need for any external components.
The QUINT 10+ power supply introduces a single conformally coated device solution with ATEX, IEC 61508, IEC 61511, and Class I Division 2 approvals, allowing the power supply to be mounted within potentially explosive areas (Zone 2). The safety function is to limit the output voltage to 30 VDC. If the voltage rises above 30 VDC, the device will switch off within 20 milliseconds, creating a safe state with no output voltage. Designed with an integrated decoupling MOSFET, the QUINT 10+ has a hardware fault tolerance (HFT) equal to 1.
- SIL 3 certification in accordance with IEC 61508 and IEC 61511
- HFT = 1
- Integrated decoupling MOSFET
- Conformal coated with ATEX/IECEx and CID2 approvals
- Easy system expansion with static and dynamic power boosts
- Selective fuse breaking (SFB) technology
- Configurable signal monitoring
- Real-time monitoring capabilities using the analog contact
- Wide temperature range: -40°C to +75°C
SIL 3-rated QUINT 10+ Power Supply
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2904616 | QUINT PWR SUPPLY 1-PHASE, OUTPUT | 62 - Immediate 334 - Factory Stock | $3,507.46 | Vis detaljer |