PSA16U-480(POE) Power Injector

Phihong Presents an Entry Model for Power-over-Ethernet

Image of Phihong USA's PSA16U-480(POE) Power InjectorThe PSA16U-480(POE) from Phihong is the ideal entry model for Power-over-Ethernet. With an output of 15.4 W and 48 VDC, the power injector is fully compliant to the IEEE802.3af standard. Intended applications for the single port midspan include IP phones, security cameras, wireless access points, Bluetooth access points, and IP print servers. The injector is easily incorporated into existing networks taking data from a network switch or other LAN outlet and power from an AC source and combining them over a single Ethernet cable to power a device up to 100 meters away. “Plug and Play” technology means that there are no software or firmware requirements for this to operate and installation is quick and easy.

Features
  • Fully compliant detection, disconnect, overload and voltage control IEEE802.3af
  • Internal signature resistance IEEE802.3 standard
  • 1 year warranty
  • UNH IOL test report
  • Non-vented case
  • Full protection OTP, OCP, OVP
  • “Plug and Play” technology
  • Diagnostic LEDs
  • Guaranteed protection

PSA16U-480 POE Power Injector

BildeManufacturer Part NumberBeskrivelseAntall porterUtgangsspenningTilgjengelig antall PrisVis detaljer
POE INJECTOR 15.4W 48V DESKTOPPSA16U-480(POE)POE INJECTOR 15.4W 48V DESKTOP148V0 - ImmediateSee Page for PricingVis detaljer
Published: 2012-06-29