PSA05F USB Adapter with Folding Prongs

Phihong PSA05F 5 W adapter is among the smallest in its class.

Image of Phihong USA's PSA05F USB Adapter with Folding ProngsThe PSA05F from Phihong is a compact 5 W folding blade adapter that meets Level V efficiency requirements. It measures 2.36 x 1.85 x 0.59 inches and weighs 3 ounces. Its folding prong fixed wall design is available with optional international clips for the UK, Australia, and continental Europe. The adapter is completely halogen free, meaning it will not give off toxic smoke in the event of a fire. The space saving 5 V mobile charger boasts a 5-star standby rating, IEEE1725 certification, and has a constant-current/constant-voltage control enabling for a quick charge to mobile phone batteries via a USB cable.

Features
  • USB output
  • Folding blades
  • Halogen free
  • CC and CV control
  • Level V efficiency
  • Mobile phone charger
  • 15 mm thick with blades folded
  • 5 Star Standby Power < 0.03 W
  • ErP Directive 2009/125/EC level 2 annex 1b Compliant

PSA05F USB Adapter with Folding Prongs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
AC/DC WALL MOUNT ADAPTER 5V 5WPSA05F-050QAC/DC WALL MOUNT ADAPTER 5V 5W0 - Immediate$53.52Vis detaljer

Interchangeable Clips

BildeManufacturer Part NumberBeskrivelseTil bruk med/relaterte produkterTilgjengelig antall Pris
INTERCHANGE BLADE KIT FOR F SERFPBAGINTERCHANGE BLADE KIT FOR F SERVeggadaptere i F-serie0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG EU FOR F SER ADAPTERFPE-HINPUT PLUG EU FOR F SER ADAPTERVeggadaptere i F-serie2443 - Immediate$9.72Vis detaljer
INPUT PLUG UK FOR F SER ADAPTERFPK-HINPUT PLUG UK FOR F SER ADAPTERVeggadaptere i F-serie1787 - Immediate$15.30Vis detaljer
INPUT PLUG AUSTRALIA FOR F ADAPTFPSINPUT PLUG AUSTRALIA FOR F ADAPTVeggadaptere i F-serie0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG BRAZIL FOR F ADAPTERFPBINPUT PLUG BRAZIL FOR F ADAPTERVeggadaptere i F-serie0 - Immediate$23.57Vis detaljer
INPUT PLUG CHINA FOR F SER ADAPTFPCINPUT PLUG CHINA FOR F SER ADAPTVeggadaptere i F-serie0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG KOREA FOR F SER ADAPTFPH-HINPUT PLUG KOREA FOR F SER ADAPTVeggadaptere i F-serie558 - Immediate$11.35Vis detaljer
INPUT PLUG ARGENTINA FOR F ADAPTFPN-HINPUT PLUG ARGENTINA FOR F ADAPTVeggadaptere i F-serie720 - Immediate$12.22Vis detaljer
Published: 2011-02-17