ASSP Wi-Fi Crystals and Oscillators

The standard and application-specific Wi-Fi crystals and oscillators from Pericom speed up time-to-market

Image of Pericom ASSP Wi-Fi Crystals and Oscillators Using a vertically integrated process including an in-house quartz bar supply, crystal blank processing, and crystal oscillator assembly, Pericom (a product line of Diodes Incorporated) provides a large portfolio of standard crystals and oscillators for many design requirements. Pericom has also created a series of application specific (ASSP) crystals and oscillators for Wi-Fi and Ethernet applications. These ASSP series products provide various options including different package sizes, voltage ranges, and output signaling levels.

Features and Benefits
  • Ethernet oscillators features:
    • Used with 10 Gb, 25 Gb, 40 Gb, 50 Gb, and 100 Gb Ethernet
    • Guaranteed performance: meets the requirements of latest Ethernet chipsets from major vendors
    • Ultra-low jitter: down to <100 fs max jitter performance
    • Small package sizes: down to 3.2 mm x 2.5 mm
    • Voltages supported: 2.5 V and 3.3 V
  • Vertically integrated process: best-in-class lead time/supply and consistent quality control
  • Large portfolio with many standard frequencies and performance requirements
  • ASSP Wi-Fi crystal features:
    • Ease-of-use: customized to various chipset vendors' requirements
    • Design flexibility: various package size options to fit module or non-module designs
Applications
  • Wi-Fi and Ethernet chipsets
  • Embedded systems
  • Automotive
  • Networking

ASSP Crystals

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
CRYSTAL 32.7680KHZ 12.5PF THG23270013CRYSTAL 32.7680KHZ 12.5PF TH0 - Immediate$4.23Vis detaljer
CRYSTAL 32.7680KHZ 12.5PF THG23270023CRYSTAL 32.7680KHZ 12.5PF TH2847 - Immediate$4.23Vis detaljer
CRYSTAL 32.7680KHZ 6PF THG23270006CRYSTAL 32.7680KHZ 6PF TH2350 - Immediate
3000 - Factory Stock
$4.23Vis detaljer
CRYSTAL 10.0000MHZ 12PF SMDFL1000002CRYSTAL 10.0000MHZ 12PF SMD1254 - Immediate$5.39Vis detaljer
CRYSTAL 32.0000MHZ 10PF SMDFH3200025CRYSTAL 32.0000MHZ 10PF SMD0 - Immediate$11.74Vis detaljer

ASSP Oscillator

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
XTAL OSC XO 24.0000MHZ LVCMOSFJ2400011XTAL OSC XO 24.0000MHZ LVCMOS7038 - Immediate$12.80Vis detaljer
XTAL OSC XO 25.0000MHZ CMOS SMDFKSSD1025XTAL OSC XO 25.0000MHZ CMOS SMD4536 - Immediate$12.12Vis detaljer
XTAL OSC XO 32.7680 KHZ CMOS SMDKK3270049XTAL OSC XO 32.7680 KHZ CMOS SMD16296 - Immediate$15.39Vis detaljer
XTAL OSC XO 32.7680 KHZ CMOS SMDKX2513G0032.768000XTAL OSC XO 32.7680 KHZ CMOS SMD0 - ImmediateSee Page for PricingVis detaljer
XTAL OSC XO 26.0000MHZ SNWV SMDUJWIFI026XTAL OSC XO 26.0000MHZ SNWV SMD52646 - Immediate$13.18Vis detaljer
Published: 2016-08-25