PE562212 2.4 GHz SOI Front-End Module
The pSemi 2.4 GHz SOI front-end module is designed for Thread, Zigbee®, Bluetooth®, and Wi-Fi® IoT applications
The pSemi PE562212 is a high-performance, fully integrated FEM designed for Thread, Zigbee, and Bluetooth applications, including Bluetooth Low Energy. The PE562212 is also capable of low-to-medium Wi-Fi throughput for devices that require FW upgrades or applications with the need for increased data traffic.
- Fully monolithic high-performance PA, LNA, and SW
- Linear PA with up to +21 dBm output power
- Tx digital gain control with 15 dB range, 1 dB steps
- Excellent Rx NF (1.6 dB, typ.) with low-loss bypass path (0.6 dB, typ.)
- Bluetooth BDR (+21 dBm) and EDR (+15 dBm) operation
- Low-to-medium throughput Wi-Fi (MCS7) capability
- Minimal external components required (bypass cap on VCC and VDD)
- Packaging: ultra-compact 14-lead 1.8 mm × 1.8 mm × 0.63 mm LGA (MSL3)
- GPIO control interface
- Smart speakers
- Smart lighting
- Smart thermostats
- In-home appliances
- Internet of Things (IoT) devices
- Range extenders
- Wireless audio
- Wearables
- Sensors