Industrial IoT Radio Modules
PCTEL’s 802.11ac Wave 2 modules feature a small form factor, making them ideal for integration into wireless IoT platforms
PCTEL’s RM-WIFI-AC-2X2-HP 802.11ac Wave 2 devices are built in a standard mini-card form factor and a standard mini-PCIe interface. These modules feature true enterprise-class specifications with high TX output power and support for all 802.11ac channel definitions, including 80 MHz channels. Low power consumption and a small form factor make these radio modules ideal for integration into a wide variety of platforms.
These modules are built to support industrial applications targeting a range of markets, including utilities, fleets, manufacturing, automation, mining, and oil and gas. They feature a small form factor, making them ideal for integration into wireless IoT platforms, and they have high transmit power that provides continuous connectivity.
- Form factor ideal for integration into different platforms
- High TX output power
- Operating temperature range: -40°C to +85°C
- 802.11ac compliant
- Supports legacy 802.11a and 802.11n operating modes
- Industrial grade
- 2 x 2 MU-MIMO
- Utilities
- Manufacturing
- Oil and gas
- Mining
- Fleets
- Automation
Industrial IoT Radio Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RM-WIFI-AC-2X2-HP-CA | RF TXRX MOD WIFIU.FL CARD EDGE | 10 - Immediate | $863.49 | Vis detaljer |
![]() | ![]() | RM-WIFI-AC-2X2-HP-US | RF TXRX MOD WIFIU.FL CARD EDGE | 8 - Immediate | $863.49 | Vis detaljer |
![]() | ![]() | RM-WIFI-AC-2X2-HP-EU | RF TXRX MOD WIFIU.FL CARD EDGE | 10 - Immediate | $1,476.83 | Vis detaljer |
![]() | ![]() | RM-WIFI-AC-2X2-HP-UK | RF TXRX MOD WIFIU.FL CARD EDGE | 0 - Immediate | $1,265.30 | Vis detaljer |
EMB-91000x Embedded Antennas
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EMB-910001 | WIFI EMBEDDED 5GHZ 4.3DBI 6" UFL | 4888 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | EMB-910002 | WIFI EMBEDDED 2.4/5/6GHZ 6" UFL | 4819 - Immediate | $27.88 | Vis detaljer |
![]() | ![]() | EMB-910003 | WIFI EMBEDDED 2.4/5/6GHZ 6" UFL | 4874 - Immediate | $28.53 | Vis detaljer |
![]() | ![]() | EMB-910004 | WIFI EMBEDDED 2.4/5GHZ 6" UFL | 4837 - Immediate | $31.06 | Vis detaljer |