THERMATTACH® T418 Double-Sided Thermal Interface Tapes
Parker Chomerics' THERMATTACH T418 provides superior adhesion strength between electronic components and heatsinks
Parker Chomerics' THERMATTACH T418 double-sided thermal interface tapes provide superior adhesion strength between electronic components and heatsinks as well as the best conformability to components. The THERMATTACH family of tapes are proven to offer excellent reliability when exposed to thermal, mechanical, and environmental conditioning. Thermal tapes increase design flexibility and decrease the complexity of electronics assemblies by eliminating the need for mechanical fasteners.
Features and Benefits
- Embossed version available
- UL 94 V-0 flammability rated
- Offered in custom die-cut configurations to suit a variety of applications
- Offered in various forms to provide thermal dielectric and flame retardant properties
- Easily reworkable
- Meets RoHS specifications
- No curing required unlike epoxy or acrylic preforms or liquid systems
Applications
- Attaching heatsinks to PC processors
- Mounting heatsinks to components dissipating <25 W
- Telecommunication infrastructure components
- Heat sink attachment to motor control processors
Attributes
- Superior adhesive strength
- Best conformability to components
- Good thermal performance
THERMATTACH® T418 Double-Sided Thermal Interface Tapes
| Bilde | Manufacturer Part Number | Beskrivelse | Tykkelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 69-13-42351-T418 | THERM TAPE 152.4MMX152.4MM W/ADH | 0,0100" (0,254mm) | 24 - Immediate | $167.74 | Vis detaljer |
![]() | ![]() | 69-13-42346-T418 | THERM TAPE 28MMX28MM W/ADH 1=5 | 0,0100" (0,254mm) | 0 - Immediate | $73.62 | Vis detaljer |
![]() | ![]() | 69-13-42343-T418 | THERM TAPE 14X14MM W/ADH 1=16 | 0,0100" (0,254mm) | 0 - Immediate | $76.79 | Vis detaljer |