SOFT-SHIELD® 4850 EMI Shielding Gasket
Parker Chomerics' low compression force shielding multiplanar conductive foam gaskets
Parker Chomerics SOFT-SHIELD 4850 series multiplanar, conductive, Z-axis foam consists of silver-plated fibers embedded into low-density open cell urethane foam and provide stable electrical performance as well as superb Z-axis conductivity with extremely short ground paths. The optimized conductive fiber construction allows for exceptional physical and mechanical properties. Manufactured in rolls, SOFT-SHIELD 4850 can be easily die cut or slit into rectangular/square strip gasket seals..
Features and Benefits
- Very low closure force
- UL 94 V-0 flammability rating
- Excellent compression set properties
- Excellent through resistance (< 30 milliohm at 25% gasket deflection)
- Option of uniform electrically conductive (silver-plated copper) acrylic pressure sensitive adhesive (PSA)
- RoHS compliant
- Non-nickel bearing material
- Non-bromine bearing material (silver plated materials)
- Roll form compatible with high-speed/low-cost part conversion
- Compartmental shielding or easy peel-and-stick grounding applications
Applications
- Servers and desktop PCs
- LCD/PCP large screen TVs
- Indoor electronics applications
- Telecom infrastructure rack and enclosure components
- I/O panels
- Backplanes
- Connectors
- Access panels
SOFT-SHIELD® 4850 EMI Shielding Gasket
| Bilde | Manufacturer Part Number | Beskrivelse | Materiale | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 4850-12-1212-0100 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 0 - Immediate | $704.15 | Vis detaljer |
![]() | ![]() | 4850-12-1212-0150 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 25 - Immediate | $719.83 | Vis detaljer |
![]() | ![]() | 4850-12-0610-0100 | RFI COND FOAM URATHANE PSA FEET | Uretanskum med sølvfibre | 120 - Immediate | $842.30 | Vis detaljer |
![]() | ![]() | 4850-12-050-050-06096 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 812 - Immediate | $55.90 | Vis detaljer |
![]() | ![]() | 4850-12-010-080-06096 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 0 - Immediate | $37.04 | Vis detaljer |
![]() | ![]() | 4850-12-020-080-06096 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 306 - Immediate | $62.54 | Vis detaljer |
![]() | ![]() | 4850-12-020-120-06096 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 71 - Immediate | $64.36 | Vis detaljer |
![]() | ![]() | 4850-12-050-080-06096 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 520 - Immediate | $72.35 | Vis detaljer |
![]() | ![]() | 4850-12-0610-0150 | RFI COND FOAM URATHANE PSA FEET | Uretanskum med sølvfibre | 32 - Immediate | $862.89 | Vis detaljer |
![]() | ![]() | 4850-12-0610-0200 | RFI COND FOAM URATHANE PSA FEET | Uretanskum med sølvfibre | 23 - Immediate | $883.09 | Vis detaljer |
![]() | ![]() | 4850-12-0610-0500 | RFI COND FOAM URATHANE PSA FEET | Uretanskum med sølvfibre | 11 - Immediate | $1,227.23 | Vis detaljer |
![]() | ![]() | 4850-12-010-060-06096 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 0 - Immediate | $23.85 | Vis detaljer |
![]() | ![]() | 4850-12-020-060-06096 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 0 - Immediate | $32.74 | Vis detaljer |
![]() | ![]() | 4850-10-0610-0200 | RFI COND FOAM URATHANE FEET | Uretanskum med sølvfibre | 27 - Immediate | $639.98 | Vis detaljer |
![]() | ![]() | 4850-10-0610-0300 | RFI COND FOAM URATHANE FEET | Uretanskum med sølvfibre | 30 - Immediate | $654.89 | Vis detaljer |
![]() | ![]() | 4850-10-0610-0400 | RFI COND FOAM URATHANE FEET | Uretanskum med sølvfibre | 0 - Immediate | $803.05 | Vis detaljer |
![]() | ![]() | 4850-10-0610-0500 | RFI COND FOAM URATHANE FEET | Uretanskum med sølvfibre | 27 - Immediate | $883.96 | Vis detaljer |
![]() | ![]() | 4850-12-1212-0500 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 33 - Immediate | $1,146.70 | Vis detaljer |
![]() | ![]() | 4850-12-1212-0400 | RFI COND FOAM URATHANE PSA | Uretanskum med sølvfibre | 27 - Immediate | $879.15 | Vis detaljer |
![]() | ![]() | 4850-10-0610-0150 | RFI COND FOAM URATHANE FEET | Uretanskum med sølvfibre | 37 - Immediate | $601.78 | Vis detaljer |